Texas Instruments LM7812CT

LDO Regulator Pos 12V 1A 3-Pin(3+Tab) TO-220 Tube
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-220-3
MountThrough Hole
Number of Pins3
Technical
Accuracy2 %
Dropout Voltage2 V
Max Input Voltage35 V
Max Operating Temperature70 °C
Max Output Current1 A
Min Operating Temperature0 °C
Number of Outputs1
Number of Regulators1
Output Current1 A
Output TypeFixed
Output Voltage12 V
PolarityPositive
Quiescent Current8 mA
Voltage35 V
Dimensions
Height8.89 mm
Length10.16 mm
Width4.7 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM7812CT.

Texas Instruments
Datasheet28 pages10 years ago
Datasheet28 pages11 years ago
Datasheet29 pages11 years ago
Datasheet19 pages12 years ago
Jameco
Datasheet9 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages22 years ago
Newark
Datasheet15 pages24 years ago

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM7812CT.

Related Parts

Descriptions

Descriptions of Texas Instruments LM7812CT provided by its distributors.

LDO Regulator Pos 12V 1A 3-Pin(3+Tab) TO-220 Tube
Regulator, Voltage; Monolithic 3-Terminal Positive; TO-220; 12 V (Typ.)
Series 3-Terminal Positive Regulators 3-TO-220 0 to 70
TO-220-3 Linear Voltage Regulators (LDO) ROHS
IC REG LIN FIXED POS STD REG 12V
Nrnd, Alternate Is Lm340t-12/Nopb
FIXED POSITIVE STANDARD REGULATO
IC TRNSLTR BIDIRECTIONAL 8X2SON

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM 7812 CT
  • LM 7812CT
  • LM7812 CT
  • LM7812-CT

Technical Specifications

Physical
Case/PackageTO-220-3
MountThrough Hole
Number of Pins3
Technical
Accuracy2 %
Dropout Voltage2 V
Max Input Voltage35 V
Max Operating Temperature70 °C
Max Output Current1 A
Min Operating Temperature0 °C
Number of Outputs1
Number of Regulators1
Output Current1 A
Output TypeFixed
Output Voltage12 V
PolarityPositive
Quiescent Current8 mA
Voltage35 V
Dimensions
Height8.89 mm
Length10.16 mm
Width4.7 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM7812CT.

Texas Instruments
Datasheet28 pages10 years ago
Datasheet28 pages11 years ago
Datasheet29 pages11 years ago
Datasheet19 pages12 years ago
Jameco
Datasheet9 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages22 years ago
Newark
Datasheet15 pages24 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago