Cosel LEP100F-24-T

Switching Power Supplies AC/DC PS(Open frame)
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
Technical
Current - Output 14.2 A
Isolation Voltage3 kV
Number of Outputs1
Output Power100.8 W
Voltage - Output 124 V
Dimensions
Height32 mm
Length222 mm
Width75 mm

Documents

Download datasheets and manufacturer documentation for Cosel LEP100F-24-T.

Sager Power Systems
Datasheet6 pages11 years ago
Datasheet6 pages15 years ago

Engineering Resources

View Evaluation kits and Reference designs for Cosel LEP100F-24-T.

Related Parts

Descriptions

Descriptions of Cosel LEP100F-24-T provided by its distributors.

Switching Power Supplies AC/DC PS(Open frame)
AC/DC CONVERTER 24V

Manufacturer Aliases

Cosel has several brands around the world that distributors may use as alternate names. Cosel may also be known as the following names:

  • Cosel USA Inc
  • COSEL USA
  • COSEL CO LTD
  • Cosel Power Supply

Technical Specifications

Physical
Case/PackageModule
Technical
Current - Output 14.2 A
Isolation Voltage3 kV
Number of Outputs1
Output Power100.8 W
Voltage - Output 124 V
Dimensions
Height32 mm
Length222 mm
Width75 mm

Documents

Download datasheets and manufacturer documentation for Cosel LEP100F-24-T.

Sager Power Systems
Datasheet6 pages11 years ago
Datasheet6 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant