Texas Instruments LAUNCHXL-F28027

C2000 Piccolo MCU F28027 LaunchPad™ development kit
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountCable
Number of Pins0
Technical
Core ArchitectureTMS320
Evaluation KitYes
InterfaceUART, USB
Number of Bits32

Documents

Download datasheets and manufacturer documentation for Texas Instruments LAUNCHXL-F28027.

Texas Instruments
Official datasheet0 pages0 years ago
element14 APAC
Datasheet131 pages8 years ago
Datasheet3 pages11 years ago
Newark
Datasheet15 pages11 years ago
TME
Datasheet15 pages10 years ago
Factory Futures
Datasheet19 pages11 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LAUNCHXL-F28027.

Descriptions

Descriptions of Texas Instruments LAUNCHXL-F28027 provided by its distributors.

C2000 Piccolo MCU F28027 LaunchPad™ development kit
TMS320F28027/TMS320F28026/TMS320F28023/TMS320F28022/TMS320F28021/TMS320F28020/TMS320F280200 Microcontroller Evaluation Kit 60MHz CPU 6KB RAM 64KB Flash
C2000, PICCOLO, LAUNCHPAD, EVAL BOARD; Silicon Manufacturer:Texas Instruments; No. of Bits:32bit; Silicon Family Name:Piccolo - TMS320F280xx; Core Architecture:C2000; Core Sub-Architecture:C2000; Silicon Core Number:TMS320F28; Kit Contents:C2000 LaunchPad Board, Mini USB-B Cable, Quick Start Guide; Product Range:-; SVHC:No SVHC (27-Jun-2018); Features:F28027 MCU, built in XDS100 JTAG Emulator, free version of Code Composer Studio

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LAUNCHXL-F28027 .
  • LAUNCHXL-F28027.

Technical Specifications

Physical
MountCable
Number of Pins0
Technical
Core ArchitectureTMS320
Evaluation KitYes
InterfaceUART, USB
Number of Bits32

Documents

Download datasheets and manufacturer documentation for Texas Instruments LAUNCHXL-F28027.

Texas Instruments
Official datasheet0 pages0 years ago
element14 APAC
Datasheet131 pages8 years ago
Datasheet3 pages11 years ago
Newark
Datasheet15 pages11 years ago
TME
Datasheet15 pages10 years ago
Factory Futures
Datasheet19 pages11 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago