STMicroelectronics L6208D

L6208 Series Dual 52 V 5.6 A Bipolar Stepper Motor DMOS Driver SMT - SOIC-24
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSO
MountSurface Mount
Number of Pins24
Technical
Collector Emitter Voltage (VCEO)52 V
Drain to Source Resistance300 mΩ
InterfaceParallel
Max Collector Current2.8 A
Max Operating Temperature150 °C
Max Output Current2.8 A
Max Supply Voltage52 V
Min Operating Temperature-40 °C
Min Supply Voltage8 V
Motor TypeStepper
Nominal Supply Current10 mA
Number of Outputs4
Operating Supply Voltage48 V
Output Current7.1 A
Output Voltage52 V
Schedule B8542390000
Switching Frequency100 kHz
Dimensions
Height2.35 mm
Length15.6 mm
Width7.6 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics L6208D.

SHENGYU ELECTRONICS
Datasheet35 pages11 years ago
Nu Horizons
Datasheet27 pages20 years ago
element14 APAC
Datasheet27 pages20 years ago
Farnell
Datasheet27 pages20 years ago
Verical
Datasheet27 pages20 years ago
Burklin Elektronik
Datasheet35 pages11 years ago
iiiC
Datasheet27 pages20 years ago
Jameco
Datasheet28 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages18 years ago
Sierra IC
Datasheet23 pages21 years ago

Inventory History

3 month trend:
+23.79%

Alternate Parts

Price @ 1000
$ 4.97
$ 4.605
$ 4.605
Stock
180,861
194,066
194,066
Authorized Distributors
10
9
9
Case/Package
SO
SO
SO
Number of Pins
24
24
24
Logic Function
-
-
-
Frequency
-
-
-
Interface
Parallel
Parallel
Parallel
Memory Size
-
-
-
Min Supply Voltage
8 V
8 V
8 V
Max Supply Voltage
52 V
52 V
52 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics L6208D.

Related Parts

Descriptions

Descriptions of STMicroelectronics L6208D provided by its distributors.

L6208 Series Dual 52 V 5.6 A Bipolar Stepper Motor DMOS Driver SMT - SOIC-24
Bipolar Stepper Motor Driver 24-Pin SO / IC MOTOR DRIVER PAR 24SO
DMOS DRIVER FOR BIPOLAR STEPPER MOTOR Stepper Motor Controller, 5.6A, BCDMOS, PDSO24
DMOS Tube L6208 General Purpose motor driver 52V 2.8A 7.6mm -25C~125C TJ
Motor / Motion / Ignition Controllers & Drivers DMOS Stepper Motor
IC DRIVER STEPPER MOTOR 24SOIC
STMICROELECTRONICS - L6208D - BIPOLAR STEPPER MOTOR DRIVER, SMD
2.8A 8V~52V Parallel SOP-24-300mil Motor Driver ICs ROHS
DMOS Stepping Motor Driver 48V 24-Pin SO Tube
Fully Integrated Stepper Motor Driver
IC MTR DRVR BIPOLAR 8V-52V 24SO
French Electronic Distributor since 1988
BIPOLAR STEPPER MOTOR DRIVER, SMD; Motor Type:Stepper; No. of Outputs:4; Output Current:7.1A; Output Voltage:52V; Supply Voltage Range:8V to 52V; Driver Case Style:SOIC; No. of Pins:24; Operating Temperature Range:-40°C to +150°C; SVHC:No SVHC (20-Jun-2011); Base Number:6208; Device Type:Motor; Motor Type:Stepper; Operating Temperature Max:150°C; Operating Temperature Min:-40°C; Output Current Max:2.8A; Output Voltage Max:60V; Package / Case:SO; Supply Voltage Max:52V; Supply Voltage Min:8V; Termination Type:SMD

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L6208-D
  • L6208D.

Technical Specifications

Physical
Case/PackageSO
MountSurface Mount
Number of Pins24
Technical
Collector Emitter Voltage (VCEO)52 V
Drain to Source Resistance300 mΩ
InterfaceParallel
Max Collector Current2.8 A
Max Operating Temperature150 °C
Max Output Current2.8 A
Max Supply Voltage52 V
Min Operating Temperature-40 °C
Min Supply Voltage8 V
Motor TypeStepper
Nominal Supply Current10 mA
Number of Outputs4
Operating Supply Voltage48 V
Output Current7.1 A
Output Voltage52 V
Schedule B8542390000
Switching Frequency100 kHz
Dimensions
Height2.35 mm
Length15.6 mm
Width7.6 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics L6208D.

SHENGYU ELECTRONICS
Datasheet35 pages11 years ago
Nu Horizons
Datasheet27 pages20 years ago
element14 APAC
Datasheet27 pages20 years ago
Farnell
Datasheet27 pages20 years ago
Verical
Datasheet27 pages20 years ago
Burklin Elektronik
Datasheet35 pages11 years ago
iiiC
Datasheet27 pages20 years ago
Jameco
Datasheet28 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages18 years ago
Sierra IC
Datasheet23 pages21 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant