Texas Instruments L293DWPG4

Quadruple Half-H Drivers 28-SOIC 0 to 70

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins28
Weight792.000628 mg
Technical
Max Operating Temperature70 °C
Max Output Current1.2 A
Max Supply Voltage36 V
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Nominal Supply Current24 mA
Number of Drivers4
Number of Outputs4
Output Current1 A
Output Current per Channel600 mA
Output Voltage36 V

Documents

Download datasheets and manufacturer documentation for Texas Instruments L293DWPG4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet17 pages10 years ago
Datasheet17 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet19 pages16 years ago
Datasheet63 pages16 years ago
Newark
Datasheet17 pages10 years ago
DigiKey
Datasheet19 pages19 years ago

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments L293DWPG4.

Descriptions

Descriptions of Texas Instruments L293DWPG4 provided by its distributors.

Quadruple Half-H Drivers 28-SOIC 0 to 70
Half Bridge Based Peripheral Driver, 1.2A, BIPolar, PDSO28
ROHS3Compliant Contains Lead DUAL GULL WING (Motor Type - AC, DC) Motor Driver 0C~70C TA 7.52mm 1.2A 36V
1.2 A 2 CHANNEL HALF BRIDGE BASED PRPHL DRVR PDSO28
IC MTR DRV BIPOLR 4.5-36V 28SOIC
Power Driver IC; No. of Outputs:4; Output Voltage:36V; Output Current:600mA; Package/Case:28-HSOP; No. of Pins:28; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; No. of Drivers:4 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins28
Weight792.000628 mg
Technical
Max Operating Temperature70 °C
Max Output Current1.2 A
Max Supply Voltage36 V
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Nominal Supply Current24 mA
Number of Drivers4
Number of Outputs4
Output Current1 A
Output Current per Channel600 mA
Output Voltage36 V

Documents

Download datasheets and manufacturer documentation for Texas Instruments L293DWPG4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet17 pages10 years ago
Datasheet17 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet19 pages16 years ago
Datasheet63 pages16 years ago
Newark
Datasheet17 pages10 years ago
DigiKey
Datasheet19 pages19 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago