Texas Instruments L293DN

Half Bridge Based Peripheral Driver, 1.2A, BIPolar, PDIP16
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins16
Technical
Number of Drivers4

Documents

Download datasheets and manufacturer documentation for Texas Instruments L293DN.

Texas Instruments
Datasheet17 pages12 years ago
Datasheet19 pages16 years ago
Datasheet63 pages16 years ago
Sierra IC
Datasheet13 pages21 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.03
$ 4.21
$ 4.21
Stock
28,161
487,478
487,478
Authorized Distributors
1
11
11
Case/Package
-
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
-
-
-
Interface
-
Parallel
Parallel
Number of Drivers
4
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
36 V
36 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments L293DN.

Related Parts

Descriptions

Descriptions of Texas Instruments L293DN provided by its distributors.

Half Bridge Based Peripheral Driver, 1.2A, BIPolar, PDIP16
Quadruple Half-H Drivers 16-PDIP
HALF BRIDGE BASED PERIPHERAL DRI

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Number of Pins16
Technical
Number of Drivers4

Documents

Download datasheets and manufacturer documentation for Texas Instruments L293DN.

Texas Instruments
Datasheet17 pages12 years ago
Datasheet19 pages16 years ago
Datasheet63 pages16 years ago
Sierra IC
Datasheet13 pages21 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago