STMicroelectronics L293D

Driver; 36V; Power DIP; 600mA Low LevelO/P; 1.2A O/P High Level; 4 Drivers; 7V
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins16
Technical
Collector Emitter Voltage (VCEO)36 V
Drain to Source Resistance2.2 Ω
InterfaceParallel
Max Collector Current600 mA
Max Operating Temperature150 °C
Max Output Current1.2 A
Max Supply Voltage36 V
Manufacturer Package IdentifierPowerdip 16
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Min Supply Voltage (DC)4.5 V
Motor TypeBrushed
Number of Channels4
Number of Outputs4
Operating Supply Current2 mA
Operating Supply Voltage24 V
Output Current600 mA
Output Current per Channel600 mA
Power Dissipation4 W
Schedule B8542390000
Dimensions
Height5.1 mm
Length20 mm
Width7.1 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics L293D.

Burklin Elektronik
Datasheet7 pages20 years ago
Upverter
Datasheet7 pages20 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages18 years ago
B+D Enterprises
Datasheet7 pages24 years ago
iiiC
Datasheet7 pages20 years ago
Sierra IC
Datasheet12 pages20 years ago

Inventory History

3 month trend:
+34.52%

Alternate Parts

Price @ 1000
$ 4.51
$ 1.835
$ 1.835
Stock
1,222,884
415,111
415,111
Authorized Distributors
7
4
4
Case/Package
DIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
-
AND
AND
Interface
Parallel
Parallel
Parallel
Number of Drivers
-
4
4
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
36 V
36 V
36 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics L293D.

Related Parts

Descriptions

Descriptions of STMicroelectronics L293D provided by its distributors.

Driver; 36V; Power DIP; 600mA Low LevelO/P; 1.2A O/P High Level; 4 Drivers; 7V
TEXAS INSTRUMENTS UC2843NController PWM, 25V-12V supply, 500 kHz, 13.5V/1A out, DIP-8
Dual Half Bridge Motor Driver 24V 16-Pin Power PDIP Tube / IC MOTOR DRIVER PAR 16-DIP
IC, DRIVER + DIODE QUAD, DIP16, 293; Driver Case Style: DIP; No. of Pins: 16Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 150°C; MSL: -; SVHC: No SVHC (17-Dec-2015); Base Number: 293; Device Type: Motor; IC

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L293D.

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins16
Technical
Collector Emitter Voltage (VCEO)36 V
Drain to Source Resistance2.2 Ω
InterfaceParallel
Max Collector Current600 mA
Max Operating Temperature150 °C
Max Output Current1.2 A
Max Supply Voltage36 V
Manufacturer Package IdentifierPowerdip 16
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Min Supply Voltage (DC)4.5 V
Motor TypeBrushed
Number of Channels4
Number of Outputs4
Operating Supply Current2 mA
Operating Supply Voltage24 V
Output Current600 mA
Output Current per Channel600 mA
Power Dissipation4 W
Schedule B8542390000
Dimensions
Height5.1 mm
Length20 mm
Width7.1 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics L293D.

Burklin Elektronik
Datasheet7 pages20 years ago
Upverter
Datasheet7 pages20 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages18 years ago
B+D Enterprises
Datasheet7 pages24 years ago
iiiC
Datasheet7 pages20 years ago
Sierra IC
Datasheet12 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant