Kycon KPPX-4P

4 (Power) Position Circular Connector Plug, Male Pins Solder Cup, 8 PIECE PICK PER PART
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialPBT, Polybutylene
ColorBlack
Contact MaterialBrass
Contact PlatingTin
Housing MaterialABS
MountCable, Through Hole
Technical
Connector TypeCircular, Pin, Plug, Power
Contact GenderMale
Current Rating7.5 A
Insulation Resistance50 MΩ
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Contacts4
OrientationStraight
PackagingBulk
TerminationSolder
Voltage Rating20 V
Voltage Rating (DC)20 V

Documents

Download datasheets and manufacturer documentation for Kycon KPPX-4P.

element14 APAC
Datasheet2 pages22 years ago
Farnell
Datasheet1 page16 years ago
Datasheet1 page17 years ago
Upverter
Datasheet1 page5 years ago
Sager Electronics
Datasheet1 page10 years ago
Toby Electronics
Datasheet2 pages5 years ago
Datasheet1 page5 years ago

Inventory History

3 month trend:
-53.97%

Engineering Resources

View Evaluation kits and Reference designs for Kycon KPPX-4P.

Related Parts

Descriptions

Descriptions of Kycon KPPX-4P provided by its distributors.

4 (Power) Position Circular Connector Plug, Male Pins Solder Cup, 8 PIECE PICK PER PART
Conn Power PL 4 POS Solder ST Thru-Hole 4 Terminal 1 Port
AS6081 Certified Vendor, Ships Same day, 1 Year Warranty
DC Power Connectors 4P POWER PLUG SNAP A ND LOCK
PLUG, FREE, 4WAY; Connector Type:Circular; Gender:Plug; Contact Gender:Pin; Connector Mounting:Cable; No. of Contacts:4; Contact Material:Brass; Contact Plating:Tin; Colour:Black; Connector Mounting Orientation:Cable; Connector Type:Circular; Contact Material:Brass; Contact Plating:Tin; Contact Type:Pin; Current Rating:7.5A; Dielectric Strength:250V/m; Insulation Resistance:50mohm; Mounting Type:Cable; No. of Ways:4

Manufacturer Aliases

Kycon has several brands around the world that distributors may use as alternate names. Kycon may also be known as the following names:

  • KYCON INC
  • KYC
  • KYCO
  • KYCON CABLE & CONNECTOR
  • KYCON CABLE & CONNECTOR INC
  • KCON
  • KYCON CONNECTORS
  • KYCON (Strategic)

Part Number Aliases

This part may be known by these alternate part numbers:

  • KPPX4P

Technical Specifications

Physical
Body MaterialPBT, Polybutylene
ColorBlack
Contact MaterialBrass
Contact PlatingTin
Housing MaterialABS
MountCable, Through Hole
Technical
Connector TypeCircular, Pin, Plug, Power
Contact GenderMale
Current Rating7.5 A
Insulation Resistance50 MΩ
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Contacts4
OrientationStraight
PackagingBulk
TerminationSolder
Voltage Rating20 V
Voltage Rating (DC)20 V

Documents

Download datasheets and manufacturer documentation for Kycon KPPX-4P.

element14 APAC
Datasheet2 pages22 years ago
Farnell
Datasheet1 page16 years ago
Datasheet1 page17 years ago
Upverter
Datasheet1 page5 years ago
Sager Electronics
Datasheet1 page10 years ago
Toby Electronics
Datasheet2 pages5 years ago
Datasheet1 page5 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-2
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant