GeneSiC Semiconductor KBPC3508T

800V 35A KBPC-T Single Phase Bridge Rectifier
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
MountThrough Hole
Number of Pins4
Technical
Forward Current35 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)800 V
Max Reverse Leakage Current5 µA
Max Surge Current400 A
Min Operating Temperature-55 °C
PackagingBulk
Dimensions
Height25.4 mm
Length28.8 mm
Width28.8 mm

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor KBPC3508T.

Electro Sonic
Datasheet3 pages0 years ago
GeneSiC Semiconductor
Datasheet2 pages13 years ago

Inventory History

3 month trend:
-41.32%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.10.0080
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for GeneSiC Semiconductor KBPC3508T.

Descriptions

Descriptions of GeneSiC Semiconductor KBPC3508T provided by its distributors.

800V 35A KBPC-T Single Phase Bridge Rectifier
BRIDGE RECT 1PHASE 800V 35A KBPC
Bridge Rectifier, Single Phase, 35A, 1Kv, Screw; No. Of Phases:Single Phase; Repetitive Peak Reverse Voltage:1Kv; Average Forward Current:35A; Bridge Rectifier Case Style:Module; No. Of Pins:4Pins; Forward Voltage Max:1.1V Rohs Compliant: Yes |Genesic Semiconductor KBPC3508T

Manufacturer Aliases

GeneSiC Semiconductor has several brands around the world that distributors may use as alternate names. GeneSiC Semiconductor may also be known as the following names:

  • GENESIC
  • GENESIC SEMI
  • GeneSiC Semiconductor Inc

Technical Specifications

Physical
Case/PackageModule
MountThrough Hole
Number of Pins4
Technical
Forward Current35 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)800 V
Max Reverse Leakage Current5 µA
Max Surge Current400 A
Min Operating Temperature-55 °C
PackagingBulk
Dimensions
Height25.4 mm
Length28.8 mm
Width28.8 mm

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor KBPC3508T.

Electro Sonic
Datasheet3 pages0 years ago
GeneSiC Semiconductor
Datasheet2 pages13 years ago

Compliance

Environmental Classification
REACH SVHCYes
RoHSCompliant