GeneSiC Semiconductor KBPC3508T/W

Bridge Rectifier, Single Phase, 35A, 800V, KBPC-4
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
KBPC3508TWContact
>1wk

Technical Specifications

Physical
Case/PackageModule
MountThrough Hole
Number of Pins4
Technical
Forward Current35 A
GenderMale
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)800 V
Max Reverse Leakage Current5 µA
Max Surge Current400 A
Max Voltage Rating (DC)250.25 kV
Min Operating Temperature-55 °C
Number of Contacts18
OrientationStraight
Peak Reverse Current5 A
TerminationSolder
Dimensions
Pitch1.75 mm

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor KBPC3508T/W.

Master Electronics
Datasheet2 pages11 years ago
Newark
Datasheet2 pages13 years ago

Engineering Resources

View Evaluation kits and Reference designs for GeneSiC Semiconductor KBPC3508T/W.

Descriptions

Descriptions of GeneSiC Semiconductor KBPC3508T/W provided by its distributors.

BRIDGE RECTIFIER, SINGLE PHASE, 35A, 800V, KBPC-4

Manufacturer Aliases

GeneSiC Semiconductor has several brands around the world that distributors may use as alternate names. GeneSiC Semiconductor may also be known as the following names:

  • GENESIC
  • GENESIC SEMI
  • GeneSiC Semiconductor Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • KBPC3508TW

Technical Specifications

Physical
Case/PackageModule
MountThrough Hole
Number of Pins4
Technical
Forward Current35 A
GenderMale
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)800 V
Max Reverse Leakage Current5 µA
Max Surge Current400 A
Max Voltage Rating (DC)250.25 kV
Min Operating Temperature-55 °C
Number of Contacts18
OrientationStraight
Peak Reverse Current5 A
TerminationSolder
Dimensions
Pitch1.75 mm

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor KBPC3508T/W.

Master Electronics
Datasheet2 pages11 years ago
Newark
Datasheet2 pages13 years ago

Compliance

Environmental Classification
RoHSCompliant