Vishay IRF9610PBF

Single P-Channel 200 V 3 Ohms Flange Mount Power Mosfet - TO-220-3
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-220AB
MountThrough Hole
Number of Pins3
Weight6.000006 g
Technical
Continuous Drain Current (ID)1.8 A
Current Rating-1.8 A
Drain to Source Breakdown Voltage-200 V
Drain to Source Resistance3 Ω
Drain to Source Voltage (Vdss)200 V
Element ConfigurationSingle
Fall Time8 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance170 pF
Max Operating Temperature150 °C
Max Power Dissipation20 W
Min Operating Temperature-55 °C
Nominal Vgs-4 V
Number of Channels1
Number of Elements1
PackagingBulk
Power Dissipation2 W
Rds On Max3 Ω
Recovery Time360 ns
Resistance3 Ω
Rise Time15 ns
Schedule B8541290080
Threshold Voltage-4 V
Turn-Off Delay Time10 ns
Turn-On Delay Time8 ns
Voltage200 V
Voltage Rating (DC)-200 V
Dimensions
Height9.01 mm
Length10.41 mm
Width4.7 mm

Documents

Download datasheets and manufacturer documentation for Vishay IRF9610PBF.

Newark
Datasheet9 pages11 years ago
Datasheet8 pages14 years ago
Datasheet8 pages15 years ago
Datasheet8 pages8 years ago
Datasheet9 pages9 years ago
element14 APAC
Datasheet8 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages26 years ago
Datasheet9 pages8 years ago
Datasheet3 pages15 years ago
TME
Datasheet9 pages8 years ago

Engineering Resources

View Evaluation kits and Reference designs for Vishay IRF9610PBF.

Related Parts

Descriptions

Descriptions of Vishay IRF9610PBF provided by its distributors.

Single P-Channel 200 V 3 Ohms Flange Mount Power Mosfet - TO-220-3
Trans MOSFET P-CH 200V 1.8A 3-Pin (3+Tab) TO-220AB
MOSFET P-CH 200V 1.8A TO-220AB | Siliconix / Vishay IRF9610PBF
MOSFET, P, TO-220; Transistor Polarity:P Channel; Continuous Drain Current Id:1.75A; Drain Source Voltage Vds:200V; On Resistance Rds(on):3ohm; Rds(on) Test Voltage Vgs:-10V; Threshold Voltage Vgs Typ:-4V; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TO-220AB; No. of Pins:3; Current Id Max:-1.8A; Current Temperature:25°C; Full Power Rating Temperature:25°C; Lead Spacing:2.54mm; No. of Transistors:1; Package / Case:TO-220AB; Pin Configuration:a; Pin Format:1 g; 2 d/tab; 3 s; Power Dissipation Pd:20W; Power Dissipation Pd:20W; Pulse Current Idm:7A; Termination Type:Through Hole; Voltage Vds Typ:-200V; Voltage Vgs Max:20V; Voltage Vgs Rds on Measurement:-10V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF9610PBF.

Technical Specifications

Physical
Case/PackageTO-220AB
MountThrough Hole
Number of Pins3
Weight6.000006 g
Technical
Continuous Drain Current (ID)1.8 A
Current Rating-1.8 A
Drain to Source Breakdown Voltage-200 V
Drain to Source Resistance3 Ω
Drain to Source Voltage (Vdss)200 V
Element ConfigurationSingle
Fall Time8 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance170 pF
Max Operating Temperature150 °C
Max Power Dissipation20 W
Min Operating Temperature-55 °C
Nominal Vgs-4 V
Number of Channels1
Number of Elements1
PackagingBulk
Power Dissipation2 W
Rds On Max3 Ω
Recovery Time360 ns
Resistance3 Ω
Rise Time15 ns
Schedule B8541290080
Threshold Voltage-4 V
Turn-Off Delay Time10 ns
Turn-On Delay Time8 ns
Voltage200 V
Voltage Rating (DC)-200 V
Dimensions
Height9.01 mm
Length10.41 mm
Width4.7 mm

Documents

Download datasheets and manufacturer documentation for Vishay IRF9610PBF.

Newark
Datasheet9 pages11 years ago
Datasheet8 pages14 years ago
Datasheet8 pages15 years ago
Datasheet8 pages8 years ago
Datasheet9 pages9 years ago
element14 APAC
Datasheet8 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages26 years ago
Datasheet9 pages8 years ago
Datasheet3 pages15 years ago
TME
Datasheet9 pages8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago