Broadcom HSMY-C170

LED; SMD; 0805; yellow; 2.8-8mcd; 2x1.25mm; 170°; 2.1÷2.6V; 20mA

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
ColorYellow
Contact PlatingGold
Lens ColorClear, White
MountSurface Mount
Number of Pins2
Technical
Dominant Wavelength586 nm
Forward Current20 mA
Forward Voltage2.1 V
Illumination ColorYellow
Lens StyleDiffused
Lens TransparencyDiffused
Luminous Intensity8 mcd
Max Operating Temperature85 °C
Max Power Dissipation52 mW
Min Operating Temperature-40 °C
Number of Elements1
Number of LEDs1
PackagingCut Tape
Peak Wavelength589 nm
Power Dissipation52 mW
Power Rating52 mW
Reverse Voltage5 V
Schedule B8541402000
Test Current20 mA
Viewing Angle170 °
Wavelength586 nm
Dimensions
Depth1.25 mm
Height800 µm
Length2 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Broadcom HSMY-C170.

Avago
Datasheet12 pages12 years ago
Newark
Datasheet12 pages13 years ago
Datasheet12 pages12 years ago
element14 APAC
Datasheet12 pages16 years ago
Farnell
Datasheet8 pages21 years ago
Jameco
Datasheet14 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for Broadcom HSMY-C170.

Related Parts

Descriptions

Descriptions of Broadcom HSMY-C170 provided by its distributors.

LED; SMD; 0805; yellow; 2.8-8mcd; 2x1.25mm; 170°; 2.1÷2.6V; 20mA
LED Low-Power Uni-Color Yellow 589nm 2.1V 2-Pin Chip LED T/R
LED Lamp; Luminous Intensity:8mcd; Viewing Angle:170°; Forward Current:20mA; Forward Voltage:2.1V; LED Color:Yellow; Leaded Process Compatible:Yes; Operating Temperature Range:-30°C to +85°C; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes
LED, SMD, YELLOW; Bulb Size:1.25mm x 1.4mm; LED Colour:Yellow; Luminous Intensity:8mcd; Viewing Angle:170°; Forward Current If:20mA; Forward Voltage:2.1V; LED Mounting:SMD; Lens Shape:Rectangular; Wavelength Typ:589nm; MSL:MSL 2A - 4 weeks; SVHC:No SVHC (20-Jun-2011); Dominant Wavelength:586nm; External Depth:0.8mm; External Length / Height:2mm; External Width:1.25mm; Forward Current If Max:20mA; Forward Voltage VF Max:2.1V; LED Type:Standard; Lens Style:Tinted Diffused; Light Area Height:1.25mm; Luminous Intensity Typ:8mcd; Mounting Type:SMD; No. of Pins:2; Operating Temperature Range:-30°C to +85°C; Opto Case Style:SMD; Opto Mounting Orientation:Top; PIV Max:5V; Package / Case:SMD; Peak Forward Current:20mA; Peak Wavelength:589nm; Power Dissipation Pd:52mW; Storage Temperature Max:85°C; Storage Temperature Min:-40°C; Termination Type:SMD; Voltage Vf Typ:2.1V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • Broadcom Inc
  • Broadcom / Avago
  • BRDCOM
  • BRD
  • BROADCM
  • BROADCOM LTD
  • BRCM
  • BROADCOM Semiconductor
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM
  • BROADCOMM
  • BROACOM
  • REP-AVAGO
  • BROADCOM ASIA
  • BROADCOMO

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSMYC170

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
ColorYellow
Contact PlatingGold
Lens ColorClear, White
MountSurface Mount
Number of Pins2
Technical
Dominant Wavelength586 nm
Forward Current20 mA
Forward Voltage2.1 V
Illumination ColorYellow
Lens StyleDiffused
Lens TransparencyDiffused
Luminous Intensity8 mcd
Max Operating Temperature85 °C
Max Power Dissipation52 mW
Min Operating Temperature-40 °C
Number of Elements1
Number of LEDs1
PackagingCut Tape
Peak Wavelength589 nm
Power Dissipation52 mW
Power Rating52 mW
Reverse Voltage5 V
Schedule B8541402000
Test Current20 mA
Viewing Angle170 °
Wavelength586 nm
Dimensions
Depth1.25 mm
Height800 µm
Length2 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Broadcom HSMY-C170.

Avago
Datasheet12 pages12 years ago
Newark
Datasheet12 pages13 years ago
Datasheet12 pages12 years ago
element14 APAC
Datasheet12 pages16 years ago
Farnell
Datasheet8 pages21 years ago
Jameco
Datasheet14 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant