onsemi H11A817A

Transistor Output, 4-PIN DIP <az
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins4
Technical
Collector Emitter Saturation Voltage200 mV
Collector Emitter Voltage (VCEO)70 V
Current Transfer Ratio160 %
Fall Time18 µs
Forward Current50 mA
Forward Voltage1.5 V
Isolation Voltage5 kV
Max Collector Current50 mA
Max Operating Temperature100 °C
Max Power Dissipation200 mW
Min Operating Temperature-55 °C
Number of Channels1
Number of Circuits1
Number of Elements1
Output Current per Channel50 mA
Output Voltage70 V
PackagingBulk
Power Dissipation200 mW
Reverse Breakdown Voltage6 V
Rise Time18 µs

Documents

Download datasheets and manufacturer documentation for onsemi H11A817A.

Jameco
Datasheet12 pages17 years ago
Mouser
Datasheet11 pages17 years ago
DigiKey
Datasheet9 pages20 years ago

Alternate Parts

Price @ 1000
$ 0.117
$ 0.117
Stock
62,201
495,855
495,855
Authorized Distributors
0
8
8
Case/Package
DIP
DIP
DIP
Number of Pins
4
4
4
Number of Channels
1
1
1
Isolation Voltage
5 kV
5 kV
5 kV
Current Transfer Ratio
160 %
160 %
160 %
Rise Time
18 µs
18 µs
18 µs
Fall Time
18 µs
18 µs
18 µs
Output Voltage
70 V
70 V
70 V
Output Current
-
-
-
Forward Voltage
1.5 V
1.2 V
1.2 V
Forward Current
50 mA
50 mA
50 mA

Engineering Resources

View Evaluation kits and Reference designs for onsemi H11A817A.

Descriptions

Descriptions of onsemi H11A817A provided by its distributors.

TRANSISTOR OUTPUT, 4-PIN DIP <AZ
FAIRCHILD H11A817A / OPTOISOLATOR FAIRCHILD THROUGH
French Electronic Distributor since 1988
OptoCouplers & OptoIsolators PHOTO TRANS

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • H11A817A.

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins4
Technical
Collector Emitter Saturation Voltage200 mV
Collector Emitter Voltage (VCEO)70 V
Current Transfer Ratio160 %
Fall Time18 µs
Forward Current50 mA
Forward Voltage1.5 V
Isolation Voltage5 kV
Max Collector Current50 mA
Max Operating Temperature100 °C
Max Power Dissipation200 mW
Min Operating Temperature-55 °C
Number of Channels1
Number of Circuits1
Number of Elements1
Output Current per Channel50 mA
Output Voltage70 V
PackagingBulk
Power Dissipation200 mW
Reverse Breakdown Voltage6 V
Rise Time18 µs

Documents

Download datasheets and manufacturer documentation for onsemi H11A817A.

Jameco
Datasheet12 pages17 years ago
Mouser
Datasheet11 pages17 years ago
DigiKey
Datasheet9 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago
Reach Statement8 pages9 years ago