GeneSiC Semiconductor GB2X5MPS12-247

SiC Schottky MPS™ Diode 1200V 10A TO-247-3
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
GB2X5MPS12-2470360
17h

Technical Specifications

Physical
Case/PackageTO-247-3
MountThrough Hole
Number of Pins3
Technical
Current Rating10 A
Max Operating Temperature175 °C
Max Repetitive Reverse Voltage (Vrrm)1.2 kV
Min Operating Temperature-55 °C

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for GeneSiC Semiconductor GB2X5MPS12-247.

Descriptions

Descriptions of GeneSiC Semiconductor GB2X5MPS12-247 provided by its distributors.

SiC Schottky MPS™ Diode 1200V 10A TO-247-3

Manufacturer Aliases

GeneSiC Semiconductor has several brands around the world that distributors may use as alternate names. GeneSiC Semiconductor may also be known as the following names:

  • GENESIC
  • GENESIC SEMI
  • GeneSiC Semiconductor Inc

Technical Specifications

Physical
Case/PackageTO-247-3
MountThrough Hole
Number of Pins3
Technical
Current Rating10 A
Max Operating Temperature175 °C
Max Repetitive Reverse Voltage (Vrrm)1.2 kV
Min Operating Temperature-55 °C

Compliance

Environmental Classification
RoHSCompliant