GeneSiC Semiconductor GA100JT12-227

SiC Junction Transistor 1200V 180mΩ TO-263-12
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-227
MountThrough Hole
Number of Pins4
Technical
Continuous Drain Current (ID)160 A
Current Rating160 A
Drain to Source Voltage (Vdss)1.2 kV
Input Capacitance14.4 nF
Max Operating Temperature175 °C
Max Power Dissipation535 W
Max Repetitive Reverse Voltage (Vrrm)1.2 kV
Min Operating Temperature-55 °C
Rds On Max10 mΩ

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for GeneSiC Semiconductor GA100JT12-227.

Related Parts

Descriptions

Descriptions of GeneSiC Semiconductor GA100JT12-227 provided by its distributors.

SiC Junction Transistor 1200V 180mΩ TO-263-12
TRANS SJT 1200V 160A SOT227

Manufacturer Aliases

GeneSiC Semiconductor has several brands around the world that distributors may use as alternate names. GeneSiC Semiconductor may also be known as the following names:

  • GENESIC
  • GENESIC SEMI
  • GeneSiC Semiconductor Inc

Technical Specifications

Physical
Case/PackageSOT-227
MountThrough Hole
Number of Pins4
Technical
Continuous Drain Current (ID)160 A
Current Rating160 A
Drain to Source Voltage (Vdss)1.2 kV
Input Capacitance14.4 nF
Max Operating Temperature175 °C
Max Power Dissipation535 W
Max Repetitive Reverse Voltage (Vrrm)1.2 kV
Min Operating Temperature-55 °C
Rds On Max10 mΩ

Compliance

Environmental Classification
RoHSCompliant