GeneSiC Semiconductor FST16060

Diode Array 1 Pair Common Cathode Schottky 60V 160A (DC) Chassis Mount TO-249AB
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountChassis Mount
Number of Pins3
Technical
Average Rectified Current160 A
Forward Current160 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)60 V
Max Reverse Leakage Current1 µA
Max Reverse Voltage (DC)60 V
Max Surge Current1.2 kA
Min Operating Temperature-55 °C
Peak Reverse Current1 A

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor FST16060.

Electro Sonic
Datasheet3 pages0 years ago
Newark
Datasheet2 pages13 years ago

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.10.0080
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for GeneSiC Semiconductor FST16060.

Related Parts

Descriptions

Descriptions of GeneSiC Semiconductor FST16060 provided by its distributors.

Diode Array 1 Pair Common Cathode Schottky 60V 160A (DC) Chassis Mount TO-249AB
60V 160A TO-249AB Silicon Rectifier Module - Schottky (Standard Configuration)
SCHOTTKY RECTIFIER, COMN CTHD, 60V, 160A, TO-249AB; Diode Module Configuration:1 Pair Common Cathode; Forward Current If(AV):160A; Forward Voltage VF Max:800mV; No. of Phases:Single; Repetitive Reverse Voltage Vrrm Max:60V

Manufacturer Aliases

GeneSiC Semiconductor has several brands around the world that distributors may use as alternate names. GeneSiC Semiconductor may also be known as the following names:

  • GENESIC
  • GENESIC SEMI
  • GeneSiC Semiconductor Inc

Technical Specifications

Physical
MountChassis Mount
Number of Pins3
Technical
Average Rectified Current160 A
Forward Current160 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)60 V
Max Reverse Leakage Current1 µA
Max Reverse Voltage (DC)60 V
Max Surge Current1.2 kA
Min Operating Temperature-55 °C
Peak Reverse Current1 A

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor FST16060.

Electro Sonic
Datasheet3 pages0 years ago
Newark
Datasheet2 pages13 years ago

Compliance

Environmental Classification
REACH SVHCYes
RoHSCompliant