GeneSiC Semiconductor FST16035L

Rectifier Diode Schottky Si 35V 160A 3-Pin(3+Tab) TO-249AB

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
MountChassis Mount
Technical
Average Rectified Current80 A
Element ConfigurationCommon Cathode
Max Reverse Voltage (DC)35 V
PackagingBulk

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor FST16035L.

Electro Sonic
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 64.456
$ 64.456
Stock
16
7,634
7,634
Authorized Distributors
1
2
2
Mount
Chassis Mount
Chassis Mount, Through Hole
Chassis Mount, Through Hole
Case/Package
Module
-
-
Forward Voltage
-
750 mV
750 mV
Reverse Voltage (DC)
-
-
-
Forward Current
-
160 A
160 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
-
-
Capacitance
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for GeneSiC Semiconductor FST16035L.

Related Parts

Descriptions

Descriptions of GeneSiC Semiconductor FST16035L provided by its distributors.

Rectifier Diode Schottky Si 35V 160A 3-Pin(3+Tab) TO-249AB
DIODE SCHOTTKY 35V 80A TO249AB
SCHOTTKY RECT MOD, 160A, 35V, TO-249AB

Manufacturer Aliases

GeneSiC Semiconductor has several brands around the world that distributors may use as alternate names. GeneSiC Semiconductor may also be known as the following names:

  • GENESIC
  • GENESIC SEMI
  • GeneSiC Semiconductor Inc

Technical Specifications

Physical
Case/PackageModule
MountChassis Mount
Technical
Average Rectified Current80 A
Element ConfigurationCommon Cathode
Max Reverse Voltage (DC)35 V
PackagingBulk

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor FST16035L.

Electro Sonic
Datasheet0 pages0 years ago

Compliance

Environmental Classification
RoHSCompliant