GeneSiC Semiconductor FST12045

45V 120A TO-249AB Silicon Rectifier Module - Schottky (Standard Configuration)
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountChassis Mount
Number of Pins3
Technical
Average Rectified Current120 A
Forward Current120 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)45 V
Max Reverse Leakage Current1 µA
Max Reverse Voltage (DC)45 V
Max Surge Current1.2 kA
Min Operating Temperature-55 °C
PackagingBulk
Peak Reverse Current1 A

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor FST12045.

Electro Sonic
Datasheet3 pages0 years ago
Newark
Datasheet2 pages13 years ago

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.10.0080
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for GeneSiC Semiconductor FST12045.

Related Parts

Descriptions

Descriptions of GeneSiC Semiconductor FST12045 provided by its distributors.

45V 120A TO-249AB Silicon Rectifier Module - Schottky (Standard Configuration)
DIODE MOD SCHOT 45V 120A TO249AB
Schottky Rectifier, Comn Cthd, 45V, 120A, To-249Ab; Repetitive Peak Reverse Voltage:45V; Average Forward Current:120A; Forward Voltage Max:650Mv; Diode Module Configuration:1 Pair Common Cathode; Diode Case Style:To-249Ab Rohs Compliant: Yes |Genesic Semiconductor FST12045

Manufacturer Aliases

GeneSiC Semiconductor has several brands around the world that distributors may use as alternate names. GeneSiC Semiconductor may also be known as the following names:

  • GENESIC
  • GENESIC SEMI
  • GeneSiC Semiconductor Inc

Technical Specifications

Physical
MountChassis Mount
Number of Pins3
Technical
Average Rectified Current120 A
Forward Current120 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)45 V
Max Reverse Leakage Current1 µA
Max Reverse Voltage (DC)45 V
Max Surge Current1.2 kA
Min Operating Temperature-55 °C
PackagingBulk
Peak Reverse Current1 A

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor FST12045.

Electro Sonic
Datasheet3 pages0 years ago
Newark
Datasheet2 pages13 years ago

Compliance

Environmental Classification
REACH SVHCYes
RoHSCompliant