GeneSiC Semiconductor FR85GR02

400V 85A DO-5 Silicon Stud Rectifier - Fast Recovery (Reverse Configuration)
Production

Price and Stock

Technical Specifications

Physical
MountStud
Number of Pins2
Technical
Average Rectified Current85 A
Element ConfigurationSingle
Forward Current85 A
Forward Voltage1.4 V
Max Forward Surge Current (Ifsm)1.369 kA
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)400 V
Max Reverse Voltage (DC)400 V
Max Surge Current1.369 kA
Min Operating Temperature-55 °C
Peak Reverse Current25 µA
Recovery Time200 ns
Reverse Recovery Time200 ns
Reverse Voltage400 V

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor FR85GR02.

Electro Sonic
Datasheet3 pages0 years ago
Newark
Datasheet0 pages0 years ago
Farnell
Datasheet2 pages13 years ago

Inventory History

3 month trend:
-57.14%

Alternate Parts

Price @ 1000
$ 21.929
$ 11.699
$ 11.699
Stock
15,301
9,447
9,447
Authorized Distributors
1
4
4
Mount
Stud
Chassis, Stud
Chassis, Stud
Case/Package
-
-
-
Forward Voltage
1.4 V
-
-
Reverse Voltage (DC)
-
-
-
Average Rectified Current
85 A
85 A
85 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
200 ns
500 ns
500 ns

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.10.0080
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for GeneSiC Semiconductor FR85GR02.

Related Parts

Descriptions

Descriptions of GeneSiC Semiconductor FR85GR02 provided by its distributors.

400V 85A DO-5 Silicon Stud Rectifier - Fast Recovery (Reverse Configuration)
Fast Recovery Diode, 400V, 85A, Do-5; Repetitive Peak Reverse Voltage:400V; Average Forward Current:85A; Forward Voltage Max:1.4V; Diode Module Configuration:Single; Diode Case Style:Do-5; No. Of Pins:2Pins; Diode Mounting:Stud Rohs Compliant: Yes |Genesic Semiconductor FR85GR02
DIODE, RECTIFIER, 400V, 85A, DO5; Diode Type:Fast Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:400V; Forward Current If(AV):85A; Forward Voltage VF Max:1.4V; Reverse Recovery Time trr Max:200ns; Forward Surge Current Ifsm Max:1.369kA; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Diode Case Style:DO-5; No. of Pins:2; MSL:MSL 1 - Unlimited; Operating Temperature Range:-40°C to +125°C

Manufacturer Aliases

GeneSiC Semiconductor has several brands around the world that distributors may use as alternate names. GeneSiC Semiconductor may also be known as the following names:

  • GENESIC
  • GENESIC SEMI
  • GeneSiC Semiconductor Inc

Technical Specifications

Physical
MountStud
Number of Pins2
Technical
Average Rectified Current85 A
Element ConfigurationSingle
Forward Current85 A
Forward Voltage1.4 V
Max Forward Surge Current (Ifsm)1.369 kA
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)400 V
Max Reverse Voltage (DC)400 V
Max Surge Current1.369 kA
Min Operating Temperature-55 °C
Peak Reverse Current25 µA
Recovery Time200 ns
Reverse Recovery Time200 ns
Reverse Voltage400 V

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor FR85GR02.

Electro Sonic
Datasheet3 pages0 years ago
Newark
Datasheet0 pages0 years ago
Farnell
Datasheet2 pages13 years ago

Compliance

Environmental Classification
REACH SVHCYes
RoHSCompliant