GeneSiC Semiconductor FR6M05

1000V 6A DO-4 Silicon Stud Rectifier - Fast Recovery (Standard Configuration)
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountStud
Number of Pins2
Technical
Average Rectified Current6 A
Forward Current6 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)1 kV
Max Reverse Voltage (DC)1 kV
Max Surge Current135 A
Min Operating Temperature-55 °C
Natural Thermal Resistance2.5 °C/W
Peak Reverse Current25 µA
Recovery Time500 ns
Reverse Recovery Time500 ns
Reverse Voltage1 kV

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor FR6M05.

Electro Sonic
Datasheet3 pages0 years ago
Newark
Datasheet0 pages0 years ago

Alternate Parts

Price @ 1000
$ 4.611
$ 4.964
$ 4.964
Stock
8,815
10,614
10,614
Authorized Distributors
1
5
5
Mount
Stud
Chassis, Stud
Chassis, Stud
Case/Package
-
-
-
Forward Voltage
-
1.4 V
1.4 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
6 A
6 A
6 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
500 ns
500 ns
500 ns

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.10.0080
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for GeneSiC Semiconductor FR6M05.

Related Parts

Descriptions

Descriptions of GeneSiC Semiconductor FR6M05 provided by its distributors.

1000V 6A DO-4 Silicon Stud Rectifier - Fast Recovery (Standard Configuration)
DIODE GEN PURP 1KV 6A DO4
RECTIFIER, FAST, SINGLE, 6A, 1KV, DO-203AA; Diode Module Configuration:Single; Forward Current If(AV):6A; Forward Voltage VF Max:1.4V; No. of Phases:Single; Repetitive Reverse Voltage Vrrm Max:1kV

Manufacturer Aliases

GeneSiC Semiconductor has several brands around the world that distributors may use as alternate names. GeneSiC Semiconductor may also be known as the following names:

  • GENESIC
  • GENESIC SEMI
  • GeneSiC Semiconductor Inc

Technical Specifications

Physical
MountStud
Number of Pins2
Technical
Average Rectified Current6 A
Forward Current6 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)1 kV
Max Reverse Voltage (DC)1 kV
Max Surge Current135 A
Min Operating Temperature-55 °C
Natural Thermal Resistance2.5 °C/W
Peak Reverse Current25 µA
Recovery Time500 ns
Reverse Recovery Time500 ns
Reverse Voltage1 kV

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor FR6M05.

Electro Sonic
Datasheet3 pages0 years ago
Newark
Datasheet0 pages0 years ago

Compliance

Environmental Classification
REACH SVHCYes
RoHSCompliant