GeneSiC Semiconductor FR6BR05

100V 16A DO-4 Silicon Stud Rectifier - Fast Recovery (Reverse Configuration)
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountStud
Number of Pins2
Technical
Average Rectified Current16 A
Forward Current6 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)100 V
Max Reverse Voltage (DC)100 V
Max Surge Current135 A
Min Operating Temperature-55 °C
Natural Thermal Resistance2.5 °C/W
Number of Contacts36
OrientationStraight
PackagingBulk
Peak Reverse Current25 µA
Recovery Time500 ns
Reverse Recovery Time500 ns
Reverse Voltage100 V
Dimensions
Pitch3.96 mm

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor FR6BR05.

Electro Sonic
Datasheet3 pages0 years ago
Newark
Datasheet0 pages0 years ago
Master Electronics
Datasheet2 pages13 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.10.0080
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for GeneSiC Semiconductor FR6BR05.

Related Parts

Descriptions

Descriptions of GeneSiC Semiconductor FR6BR05 provided by its distributors.

100V 16A DO-4 Silicon Stud Rectifier - Fast Recovery (Reverse Configuration)
DIODE GEN PURP REV 100V 16A DO4
Rectifiers 100V 6A REV Leads Fast Recovery
Rectifier, Fast, Single, 6A, 400V, Do-203Aa; Diode Module Configuration:single; Forward Current If(Av):6A; Forward Voltage Vf Max:1.4V; No. Of Phases:single; Repetitive Reverse Voltage Vrrm Max:100V

Manufacturer Aliases

GeneSiC Semiconductor has several brands around the world that distributors may use as alternate names. GeneSiC Semiconductor may also be known as the following names:

  • GENESIC
  • GENESIC SEMI
  • GeneSiC Semiconductor Inc

Technical Specifications

Physical
MountStud
Number of Pins2
Technical
Average Rectified Current16 A
Forward Current6 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)100 V
Max Reverse Voltage (DC)100 V
Max Surge Current135 A
Min Operating Temperature-55 °C
Natural Thermal Resistance2.5 °C/W
Number of Contacts36
OrientationStraight
PackagingBulk
Peak Reverse Current25 µA
Recovery Time500 ns
Reverse Recovery Time500 ns
Reverse Voltage100 V
Dimensions
Pitch3.96 mm

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor FR6BR05.

Electro Sonic
Datasheet3 pages0 years ago
Newark
Datasheet0 pages0 years ago
Master Electronics
Datasheet2 pages13 years ago

Compliance

Environmental Classification
REACH SVHCYes
RoHSCompliant