GeneSiC Semiconductor FR20GR02

400V 20A DO-5 Silicon Stud Rectifier - Fast Recovery (Reverse Configuration)
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountStud
Number of Pins2
Technical
Average Rectified Current20 A
Element ConfigurationSingle
Forward Current20 A
Forward Voltage1.4 V
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)400 V
Max Reverse Voltage (DC)400 V
Max Surge Current250 A
Min Operating Temperature-55 °C
Natural Thermal Resistance0.6 °C/W
Peak Non-Repetitive Surge Current250 A
Peak Reverse Current25 µA
Recovery Time200 ns
Reverse Recovery Time200 ns
Reverse Voltage400 V

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor FR20GR02.

Electro Sonic
Datasheet3 pages0 years ago
Newark
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.10.0080
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for GeneSiC Semiconductor FR20GR02.

Related Parts

Descriptions

Descriptions of GeneSiC Semiconductor FR20GR02 provided by its distributors.

400V 20A DO-5 Silicon Stud Rectifier - Fast Recovery (Reverse Configuration)
Diode Switching 400V 20A 2-Pin DO-5
DIODE GEN PURP REV 400V 20A DO5
Rectifier, Fast, Single, 20A, 400V, Do-203Ab; Diode Module Configuration:single; Forward Current If(Av):20A; Forward Voltage Vf Max:1.4V; No. Of Phases:single; Repetitive Reverse Voltage Vrrm Max:400V

Manufacturer Aliases

GeneSiC Semiconductor has several brands around the world that distributors may use as alternate names. GeneSiC Semiconductor may also be known as the following names:

  • GENESIC
  • GENESIC SEMI
  • GeneSiC Semiconductor Inc

Technical Specifications

Physical
MountStud
Number of Pins2
Technical
Average Rectified Current20 A
Element ConfigurationSingle
Forward Current20 A
Forward Voltage1.4 V
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)400 V
Max Reverse Voltage (DC)400 V
Max Surge Current250 A
Min Operating Temperature-55 °C
Natural Thermal Resistance0.6 °C/W
Peak Non-Repetitive Surge Current250 A
Peak Reverse Current25 µA
Recovery Time200 ns
Reverse Recovery Time200 ns
Reverse Voltage400 V

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor FR20GR02.

Electro Sonic
Datasheet3 pages0 years ago
Newark
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCYes
RoHSCompliant