GeneSiC Semiconductor FR16G02

400V 16A DO-4 Silicon Stud Rectifier - Fast Recovery (Standard Configuration)
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountStud
Number of Pins2
Technical
Average Rectified Current16 A
Forward Current16 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)400 V
Max Reverse Voltage (DC)400 V
Max Surge Current225 A
Min Operating Temperature-55 °C
Natural Thermal Resistance1.5 °C/W
Peak Reverse Current25 µA
Recovery Time200 ns
Reverse Recovery Time200 ns
Reverse Voltage400 V

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor FR16G02.

Electro Sonic
Datasheet3 pages0 years ago
Newark
Datasheet0 pages0 years ago

Alternate Parts

Price @ 1000
$ 7.386
$ 4.577
$ 4.577
Stock
8,064
9,064
9,064
Authorized Distributors
1
4
4
Mount
Stud
Chassis, Stud
Chassis, Stud
Case/Package
-
-
-
Forward Voltage
-
-
-
Reverse Voltage (DC)
-
-
-
Average Rectified Current
16 A
16 A
16 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
200 ns
200 ns
200 ns

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.10.0080
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for GeneSiC Semiconductor FR16G02.

Related Parts

Descriptions

Descriptions of GeneSiC Semiconductor FR16G02 provided by its distributors.

400V 16A DO-4 Silicon Stud Rectifier - Fast Recovery (Standard Configuration)
Rectifiers 400V 16A Fast Recovery
RECTIFIER, FAST, SINGLE, 16A, 200V, DO-203AA; Diode Module Configuration:Single; Forward Current If(AV):16A; Forward Voltage VF Max:1.4V; No. of Phases:Single; Repetitive Reverse Voltage Vrrm Max:400V

Manufacturer Aliases

GeneSiC Semiconductor has several brands around the world that distributors may use as alternate names. GeneSiC Semiconductor may also be known as the following names:

  • GENESIC
  • GENESIC SEMI
  • GeneSiC Semiconductor Inc

Technical Specifications

Physical
MountStud
Number of Pins2
Technical
Average Rectified Current16 A
Forward Current16 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)400 V
Max Reverse Voltage (DC)400 V
Max Surge Current225 A
Min Operating Temperature-55 °C
Natural Thermal Resistance1.5 °C/W
Peak Reverse Current25 µA
Recovery Time200 ns
Reverse Recovery Time200 ns
Reverse Voltage400 V

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor FR16G02.

Electro Sonic
Datasheet3 pages0 years ago
Newark
Datasheet0 pages0 years ago

Compliance

Environmental Classification
REACH SVHCYes
RoHSCompliant