GeneSiC Semiconductor FR12J05

600V 12A DO-4 Silicon Stud Rectifier - Fast Recovery (Standard Configuration)
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountStud
Number of Pins2
Technical
Average Rectified Current12 A
Forward Current12 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)600 V
Max Reverse Voltage (DC)600 V
Max Surge Current180 A
Min Operating Temperature-55 °C
Natural Thermal Resistance2 °C/W
Peak Reverse Current25 µA
Recovery Time500 ns
Reverse Recovery Time500 ns
Reverse Voltage600 V

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor FR12J05.

Electro Sonic
Datasheet3 pages0 years ago
Newark
Datasheet0 pages0 years ago

Alternate Parts

Price @ 1000
$ 5.819
$ 4.32
$ 4.32
Stock
13,552
39,809
39,809
Authorized Distributors
1
5
5
Mount
Stud
Chassis, Stud
Chassis, Stud
Case/Package
-
-
-
Forward Voltage
-
1.4 V
1.4 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
12 A
12 A
12 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
500 ns
200 ns
200 ns

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.10.0080
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for GeneSiC Semiconductor FR12J05.

Related Parts

Descriptions

Descriptions of GeneSiC Semiconductor FR12J05 provided by its distributors.

600V 12A DO-4 Silicon Stud Rectifier - Fast Recovery (Standard Configuration)
Rectifiers 600V 12A Fast Recovery
RECTIFIER, FAST, SINGLE, 12A, 600V, DO-203AA; Diode Module Configuration:Single; Forward Current If(AV):12A; Forward Voltage VF Max:1.4V; No. of Phases:Single; Repetitive Reverse Voltage Vrrm Max:600V

Manufacturer Aliases

GeneSiC Semiconductor has several brands around the world that distributors may use as alternate names. GeneSiC Semiconductor may also be known as the following names:

  • GENESIC
  • GENESIC SEMI
  • GeneSiC Semiconductor Inc

Technical Specifications

Physical
MountStud
Number of Pins2
Technical
Average Rectified Current12 A
Forward Current12 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)600 V
Max Reverse Voltage (DC)600 V
Max Surge Current180 A
Min Operating Temperature-55 °C
Natural Thermal Resistance2 °C/W
Peak Reverse Current25 µA
Recovery Time500 ns
Reverse Recovery Time500 ns
Reverse Voltage600 V

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor FR12J05.

Electro Sonic
Datasheet3 pages0 years ago
Newark
Datasheet0 pages0 years ago

Compliance

Environmental Classification
REACH SVHCYes
RoHSCompliant