Omron E3Z-LS81

Power Supply; AC-DC; 24V; 5A; 85-264V In; Enclosed; DIN Rail; PFC; 120W; S8VS Series
Datasheet

Price and Stock

Technical Specifications

Physical
Body MaterialPBT
Housing MaterialPBT
MountBrackets
Number of Pins4
Technical
Connector TypeCable
Max Operating Temperature55 °C
Min Operating Temperature-25 °C
Operating Supply Voltage24 V
Output ConfigurationDark-On
Response Time1 ms
Sensing Distance199.9996 mm
Sensing MethodOptical
TerminationCable

Documents

Download datasheets and manufacturer documentation for Omron E3Z-LS81.

Electro Sonic
Datasheet17 pages8 years ago
element14 APAC
Datasheet11 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet12 pages12 years ago
Datasheet11 pages15 years ago
Newark
Datasheet24 pages18 years ago
Datasheet12 pages23 years ago

Inventory History

3 month trend:
+2.13%

Engineering Resources

View Evaluation kits and Reference designs for Omron E3Z-LS81.

Related Parts

Descriptions

Descriptions of Omron E3Z-LS81 provided by its distributors.

Power Supply; AC-DC; 24V; 5A; 85-264V In; Enclosed; DIN Rail; PFC; 120W; S8VS Series
Distance Settable Photo Sensor; Wht Paper 40-200mm; Blk Paper 40-160mm; PNP Out;
Photoelectric Sensor Distance-Settable Light ON/Dark ON PNP 0.2m 4-Pin
Sensors - Photoelectric Sensors BGS/FGS PNP Output Diffuse pre-wired
Diffuse reflective sensor [Omron] E3Z-LS81 Diffuse reflective sensor
Sensor Photoelectric Background Cutoff; 6.5 ft. Connection
Photoelectric Sensor,Rectangular,Diffuse
FOREGROUND/BACKGROUND SUPPRESSION 2M CABLE
SENS OPTO REFL 20MM-200MM PREWIR
PHOTOELECTRIC SENSOR, 200MM, PNP; Sensing Range Max:200mm; Sensing Method:Reflective; Sensor Output Type:PNP; Product Range:-; Connection Method:Cable; Supply Voltage DC Min:12V; Supply Voltage DC Max:24V RoHS Compliant: Yes

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E3ZLS81

Technical Specifications

Physical
Body MaterialPBT
Housing MaterialPBT
MountBrackets
Number of Pins4
Technical
Connector TypeCable
Max Operating Temperature55 °C
Min Operating Temperature-25 °C
Operating Supply Voltage24 V
Output ConfigurationDark-On
Response Time1 ms
Sensing Distance199.9996 mm
Sensing MethodOptical
TerminationCable

Documents

Download datasheets and manufacturer documentation for Omron E3Z-LS81.

Electro Sonic
Datasheet17 pages8 years ago
element14 APAC
Datasheet11 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet12 pages12 years ago
Datasheet11 pages15 years ago
Newark
Datasheet24 pages18 years ago
Datasheet12 pages23 years ago

Compliance

Environmental Classification
RatingsIP67
RoHSCompliant