STMicroelectronics E-L6219DSATR

L6219 Series Quad Output Bipolar Monolithic Stepper Motor Driver - SOIC-24
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSO
MountSurface Mount
Number of Pins24
Technical
Drain to Source Resistance1.5 Ω
InterfaceParallel
Max Operating Temperature125 °C
Max Output Current750 mA
Max Supply Voltage7 V
Min Operating Temperature-40 °C
Min Supply Voltage10 V
Nominal Supply Current17 mA
Output Current750 mA
Output Voltage46 V
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for STMicroelectronics E-L6219DSATR.

Newark
Datasheet12 pages12 years ago
Future Electronics
Datasheet15 pages15 years ago
STMicroelectronics
Datasheet15 pages15 years ago

Inventory History

3 month trend:
+250%

Alternate Parts

Price @ 1000
$ 1.9
$ 1.04
$ 1.04
Stock
381,507
1,594,065
1,594,065
Authorized Distributors
10
8
8
Case/Package
SO
SO
SO
Number of Pins
24
24
24
Number of Outputs
-
2
2
Max Output Current
750 mA
750 mA
750 mA
Output Voltage
46 V
46 V
46 V
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
10 V
10 V
10 V
Max Supply Voltage
7 V
46 V
46 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics E-L6219DSATR.

Related Parts

Descriptions

Descriptions of STMicroelectronics E-L6219DSATR provided by its distributors.

L6219 Series Quad Output Bipolar Monolithic Stepper Motor Driver - SOIC-24
Motor / Motion / Ignition Controllers & Drivers Stepper Motor Driver 750mA 1A 10 to 46V
Stepper Motor Driver, Injection control
750mA Brush DC Motor 4.75V~5.25V Parallel SOP-24-300mil Motor Driver ICs ROHS
STEPPER MOTOR DRIVER, -40 TO 125DEG C; Motor Type: Stepper; No. of Outputs: 4Outputs; Output Current: 750mA; Output Voltage: 46V; Driver Case Style: SOIC; No. of Pins: 24Pins; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.25V; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Technical Specifications

Physical
Case/PackageSO
MountSurface Mount
Number of Pins24
Technical
Drain to Source Resistance1.5 Ω
InterfaceParallel
Max Operating Temperature125 °C
Max Output Current750 mA
Max Supply Voltage7 V
Min Operating Temperature-40 °C
Min Supply Voltage10 V
Nominal Supply Current17 mA
Output Current750 mA
Output Voltage46 V
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for STMicroelectronics E-L6219DSATR.

Newark
Datasheet12 pages12 years ago
Future Electronics
Datasheet15 pages15 years ago
STMicroelectronics
Datasheet15 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant