Analog Devices DS1801

Digital Potentiometer 64POS 45KOhm Dual 14-Pin PDIP N
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
Contact PlatingTin
Number of Pins14
Technical
CompositionPotentiometer
InterfaceSerial
Max Operating Temperature85 °C
Max Supply Current50 µA
Max Supply Voltage5.5 V
Memory TypeVolatile
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current50 µA
Number of Circuits2
Number of Positions64
Number of Taps64
Operating Supply Voltage5 V
Resistance45 kΩ
Temperature Coefficient750 ppm/°C
Tolerance20 %
Dimensions
Height4.45 mm
Length19.43 mm
Width7.87 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices DS1801.

Augswan
Datasheet10 pages24 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.32
$ 5.9
$ 5.9
Stock
219,050
190,461
190,461
Authorized Distributors
1
2
2
Case/Package
DIP
PDIP
PDIP
Number of Pins
14
14
14
Resistance
45 kΩ
-
-
Number of Taps
64
-
-
Tolerance
20 %
-
-
Temperature Coefficient
750 ppm/°C
750 ppm/°C
750 ppm/°C
Memory Type
Volatile
-
-
Interface
Serial
-
-
Min Supply Voltage
2.7 V
-
-
Max Supply Voltage
5.5 V
-
-

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices DS1801.

Related Parts

Descriptions

Descriptions of Analog Devices DS1801 provided by its distributors.

Digital Potentiometer 64POS 45KOhm Dual 14-Pin PDIP N
Digital Potentiometer (Pots) IC; Package/Case:14-DIP; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Supply Voltage Max:5.5V; Supply Voltage Min:2.7V; Interface Type:Serial; Mounting Type:Through Hole RoHS Compliant: No
DIGITAL POT DUAL 50K, 1801, DIP, 5V; Resistance range type:Log; Memory type:Volatile; Positions, No. of:64; Package/Case:DIP; Pins, No. of:14; Temperature, operating range:-40°C to +85°C; Temp, op. max:85°C; Temp, op. min:-40°C; Base number:1801; IC Generic number:1801; Resistance, track:50kohm; Voltage, supply:5V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS 1801

Technical Specifications

Physical
Case/PackageDIP
Contact PlatingTin
Number of Pins14
Technical
CompositionPotentiometer
InterfaceSerial
Max Operating Temperature85 °C
Max Supply Current50 µA
Max Supply Voltage5.5 V
Memory TypeVolatile
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current50 µA
Number of Circuits2
Number of Positions64
Number of Taps64
Operating Supply Voltage5 V
Resistance45 kΩ
Temperature Coefficient750 ppm/°C
Tolerance20 %
Dimensions
Height4.45 mm
Length19.43 mm
Width7.87 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices DS1801.

Augswan
Datasheet10 pages24 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago
Rohs Statement1 page11 years ago
Reach Statement4 pages11 years ago