Analog Devices DS12C887+

Real Time Clock (RTC) IC Clock/Calendar 113B Parallel 24-DIP Module 0.6" (15.24mm)
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
Contact PlatingTin
MountThrough Hole
Number of Pins24
Technical
Date FormatYY-MM-DD-dd
InterfaceParallel
Logic FunctionClock
Max Operating Temperature70 °C
Max Supply Voltage5.5 V
Memory Size113 B
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Number of Outputs8
Operating Supply Voltage5 V
Time FormatHH:MM:SS (12/24 hr)
Dimensions
Height9.4 mm
Length34.04 mm
Width18.29 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices DS12C887+.

Analog Devices
Official datasheet0 pages0 years ago
Augswan
Datasheet22 pages13 years ago
Upverter
Datasheet22 pages14 years ago
TME
Datasheet27 pages17 years ago
iiiC
Datasheet22 pages13 years ago
ShanghaiCT
Technical Drawing2 pages15 years ago
Jameco
Datasheet28 pages16 years ago
Farnell
Datasheet22 pages17 years ago
element14
Datasheet9 pages19 years ago

Inventory History

3 month trend:
-22.82%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices DS12C887+.

Related Parts

Descriptions

Descriptions of Analog Devices DS12C887+ provided by its distributors.

Real Time Clock (RTC) IC Clock/Calendar 113B Parallel 24-DIP Module 0.6" (15.24mm)
DS12C887 Series 5.5 V Parallel Through Hole Real Time Clock - DIP-24
24-DIP Module (0.600 15.24mm) DS12C887 e3 Alarm Daylight Savings Leap Year NVSRAM Square Wave Output rtc clock circuit 4.5V~5.5V 15mA @ 4.5V~5.5V 34.04mm 0.032MHz
Rtc W/ Nvsram, 904B, Hh:Mm:Ss, Edip-24; Date Format:Day; Date; Month; Year; Clock Format:Hh:Mm:Ss; Clock Ic Type:Alarm Rtc; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Clock Ic Case Style:-; No. Of Pins:24Pins; Product Range:- Rohs Compliant: Yes |Maxim Integrated/analog Devices DS12C887+
Date Format = YY-MM-DD / Time Format = HH:MM:SS (12/24 hr) / Interfaces = Parallel / Battery Backup Switching Max. V = 4 / Battery Backup Switching Min. V = 2.5 / Supply Voltage Min. V = 4.5 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 70 / Package Type = EDIP / Pins = 24 / Mounting Type = Through Hole / Packaging = Tube / Length mm = 34.04 / Width mm = 15.24 / Height mm = 3.3 / Reflow Temperature Max. °C = 260 / Memory Size B = 113

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS12C887+.

Technical Specifications

Physical
Case/PackageDIP
Contact PlatingTin
MountThrough Hole
Number of Pins24
Technical
Date FormatYY-MM-DD-dd
InterfaceParallel
Logic FunctionClock
Max Operating Temperature70 °C
Max Supply Voltage5.5 V
Memory Size113 B
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Number of Outputs8
Operating Supply Voltage5 V
Time FormatHH:MM:SS (12/24 hr)
Dimensions
Height9.4 mm
Length34.04 mm
Width18.29 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices DS12C887+.

Analog Devices
Official datasheet0 pages0 years ago
Augswan
Datasheet22 pages13 years ago
Upverter
Datasheet22 pages14 years ago
TME
Datasheet27 pages17 years ago
iiiC
Datasheet22 pages13 years ago
ShanghaiCT
Technical Drawing2 pages15 years ago
Jameco
Datasheet28 pages16 years ago
Farnell
Datasheet22 pages17 years ago
element14
Datasheet9 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago
Conflict Mineral Statement1 page12 years ago
Rohs Statement1 page11 years ago
Reach Statement4 pages11 years ago