CUI DPA120060-Z5

Ac/ac Wall Mount Adapter 12V 7W
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
NS-DPA120060-Z5Contact
>1wk
DPA120060-Z5Contact
>1wk

Technical Specifications

Physical
ColorBlack
MountWall
Technical
Connector TypePlug
Frequency60 Hz
Max Output Current600 mA
Max Power Dissipation7 W
Number of Outputs1
Output Current600 mA
Output Power7 W
Dimensions
Cable Length1.83 m
Height59 mm
Length39.5 mm
Width45 mm

Documents

Download datasheets and manufacturer documentation for CUI DPA120060-Z5.

DigiKey
Datasheet6 pages19 years ago

Engineering Resources

View Evaluation kits and Reference designs for CUI DPA120060-Z5.

Descriptions

Descriptions of CUI DPA120060-Z5 provided by its distributors.

AC/AC WALL MOUNT ADAPTER 12V 7W

Manufacturer Aliases

CUI has several brands around the world that distributors may use as alternate names. CUI may also be known as the following names:

  • CUI INC
  • CUI STACK
  • CUI Devices
  • CUI INC (VA)
  • CUI Inc/V-Infinity
  • CUI Inc/Tosoku

Technical Specifications

Physical
ColorBlack
MountWall
Technical
Connector TypePlug
Frequency60 Hz
Max Output Current600 mA
Max Power Dissipation7 W
Number of Outputs1
Output Current600 mA
Output Power7 W
Dimensions
Cable Length1.83 m
Height59 mm
Length39.5 mm
Width45 mm

Documents

Download datasheets and manufacturer documentation for CUI DPA120060-Z5.

DigiKey
Datasheet6 pages19 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant