GeneSiC Semiconductor DB104G

Rectifier Bridge Diode Single 400V 1A 4-Pin Case DB
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Number of Pins4
Technical
Element ConfigurationSingle
Forward Current1 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)400 V
Max Reverse Leakage Current5 µA
Max Surge Current30 A
Min Operating Temperature-65 °C
Peak Reverse Current5 µA

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor DB104G.

Electro Sonic
Datasheet2 pages13 years ago
Datasheet3 pages0 years ago
Master Electronics
Datasheet0 pages0 years ago
Newark
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-71.13%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.10.0080
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for GeneSiC Semiconductor DB104G.

Related Parts

Descriptions

Descriptions of GeneSiC Semiconductor DB104G provided by its distributors.

Rectifier Bridge Diode Single 400V 1A 4-Pin Case DB
Bridge Rectifiers SI BRIDGE RECT DB-PK 50-1KV 1A 400P/280R
Bridge Rectifiers - 400 V - 1 A - DB
Product Description Demo for Development.
Bridge Rectifier, 400V, 1A, Db; No. Of Phases:Single Phase; Repetitive Peak Reverse Voltage:400V; Average Forward Current:1A; Bridge Rectifier Case Style:Dip; No. Of Pins:4Pins; Forward Voltage Max:1.1V; Forward Surge Current:30A Rohs Compliant: Yes |Genesic Semiconductor DB104G

Manufacturer Aliases

GeneSiC Semiconductor has several brands around the world that distributors may use as alternate names. GeneSiC Semiconductor may also be known as the following names:

  • GENESIC
  • GENESIC SEMI
  • GeneSiC Semiconductor Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • DB104-G

Technical Specifications

Physical
MountThrough Hole
Number of Pins4
Technical
Element ConfigurationSingle
Forward Current1 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)400 V
Max Reverse Leakage Current5 µA
Max Surge Current30 A
Min Operating Temperature-65 °C
Peak Reverse Current5 µA

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor DB104G.

Electro Sonic
Datasheet2 pages13 years ago
Datasheet3 pages0 years ago
Master Electronics
Datasheet0 pages0 years ago
Newark
Datasheet0 pages0 years ago

Compliance

Environmental Classification
REACH SVHCYes
RoHSCompliant