Vishay CNY70

Diffuse Photoelectric Sensor, 0.3mm Min, 0.3mm Max, 0.30-1mA, Rectangular, Through Hole Mount
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Number of Pins4
Technical
Ambient Temperature Range High85 °C
Collector Emitter Breakdown Voltage32 V
Collector Emitter Voltage (VCEO)32 V
Current Transfer Ratio5 %
Forward Current50 mA
Forward Voltage1.25 V
Input Current50 mA
Max Collector Current50 mA
Max Junction Temperature (Tj)100 °C
Max Operating Temperature85 °C
Max Output Current50 mA
Max Power Dissipation200 mW
Min Operating Temperature-40 °C
Number of Channels1
Number of Elements1
Output TypePhototransistor
Output Voltage32 V
Power Dissipation200 mW
Reverse Breakdown Voltage5 V
Reverse Voltage5 V
Reverse Voltage (DC)5 V
Schedule B8541406050
Sensing Distance5 mm
TerminationSolder
Voltage5 V
Voltage Rating (DC)32 V
Wavelength940 nm
Dimensions
Height6 mm
Length7 mm
Width7 mm

Documents

Download datasheets and manufacturer documentation for Vishay CNY70.

Farnell
Datasheet6 pages14 years ago
Datasheet7 pages15 years ago
Datasheet11 pages7 years ago
Datasheet11 pages8 years ago
element14 APAC
Datasheet11 pages9 years ago
Burklin Elektronik
Datasheet11 pages4 years ago
Newark
Datasheet11 pages10 years ago
Datasheet7 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet11 pages12 years ago
TME
Datasheet7 pages22 years ago
SOS electronic
Datasheet7 pages0 years ago

Engineering Resources

View Evaluation kits and Reference designs for Vishay CNY70.

Related Parts

Descriptions

Descriptions of Vishay CNY70 provided by its distributors.

Diffuse Photoelectric Sensor, 0.3mm Min, 0.3mm Max, 0.30-1mA, Rectangular, Through Hole Mount
Reflex coupler Dimensions L x W x H: 7 x 7 x 6 mm Operating temperature: -55...85 °C Sensing distance: 0.3 mm Package: THD Emitter off-state voltage: 5 V Output collector-emitter voltage: 32 V
Optical Sensor (Switch) Reflective; No. of Channels:1; Optocoupler Output Type:Transistor; Input Current Max:50mA; Output Voltage Max:32V; Package/Case:Thru Hole; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CNY 70
  • CNY70.

Technical Specifications

Physical
MountThrough Hole
Number of Pins4
Technical
Ambient Temperature Range High85 °C
Collector Emitter Breakdown Voltage32 V
Collector Emitter Voltage (VCEO)32 V
Current Transfer Ratio5 %
Forward Current50 mA
Forward Voltage1.25 V
Input Current50 mA
Max Collector Current50 mA
Max Junction Temperature (Tj)100 °C
Max Operating Temperature85 °C
Max Output Current50 mA
Max Power Dissipation200 mW
Min Operating Temperature-40 °C
Number of Channels1
Number of Elements1
Output TypePhototransistor
Output Voltage32 V
Power Dissipation200 mW
Reverse Breakdown Voltage5 V
Reverse Voltage5 V
Reverse Voltage (DC)5 V
Schedule B8541406050
Sensing Distance5 mm
TerminationSolder
Voltage5 V
Voltage Rating (DC)32 V
Wavelength940 nm
Dimensions
Height6 mm
Length7 mm
Width7 mm

Documents

Download datasheets and manufacturer documentation for Vishay CNY70.

Farnell
Datasheet6 pages14 years ago
Datasheet7 pages15 years ago
Datasheet11 pages7 years ago
Datasheet11 pages8 years ago
element14 APAC
Datasheet11 pages9 years ago
Burklin Elektronik
Datasheet11 pages4 years ago
Newark
Datasheet11 pages10 years ago
Datasheet7 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet11 pages12 years ago
TME
Datasheet7 pages22 years ago
SOS electronic
Datasheet7 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago