TE Connectivity CFR16J100R

CFR16Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -450ppm/C 100Ohm 0.25W 1/4W
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageConformal
MountAxial, Through Hole
Technical
CompositionCarbon Film, Thin Film
Max Operating Temperature155 °C
Max Power Dissipation250 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
Operating Supply Voltage200 V
PackagingTape & Box (TB)
Power Rating250 mW
Resistance100 Ω
Temperature Coefficient0 ppm/°C
TerminationAxial
Tolerance5 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Diameter1.85 mm
Length3.5 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity CFR16J100R.

Newark
Datasheet4 pages8 years ago
Master Electronics
Datasheet3 pages12 years ago
Datasheet4 pages8 years ago
Farnell
Datasheet16 pages16 years ago
Datasheet4 pages5 years ago
Datasheet1 page13 years ago
Datasheet1 page12 years ago
Future Electronics
Technical Drawing1 page15 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages12 years ago
Datasheet1 page14 years ago

Inventory History

3 month trend:
+39.10%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity CFR16J100R.

Related Parts

Descriptions

Descriptions of TE Connectivity CFR16J100R provided by its distributors.

CFR16Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -450ppm/C 100Ohm 0.25W 1/4W
Resistor, 100 Ohm, ± 5%, 250 mW, Axial Leaded, Carbon Film, High Reliability
Res Carbon Film 100 Ohm 5% 1/4W -1200ppm/°C to 0ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
Fixed Resistor, Thin Film, 0.25W, 100ohm, 200V, 5% +/-Tol, -1200, 0ppm/Cel, Through Hole Mount
CFR16 5% 100R Resistance Value: 100 Ω Element Type: Carbon Film Thin Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 5 % Passive Component Dimensions: 3.5 x 1.85 mm Through-Hole Resistor | 100 Ω Carbon Film General Purpose Resistor | Part Number: CFR16J100R | Internal Number: 1623927-2 | Alias Number: CFR16J100RJIT | 3.5 x 1.85 mm | TE Connectivity
Resistor, Carbon Film, Res 100 Ohms, Pwr-Rtg 0.25 W, Tol 5%, Axial, CFR16J100R | TE Connectivity CFR16J100R
Carbon Film Resistors - Through Hole 100Ohm 1/4W 1200PPM
RES, 100R, 0.25W, CARBON, AXIAL; Resistance: 100ohm; Product Range: CFR Series; Power Rating: 250mW; Resistance Tolerance: ± 5%; Resistor Case / Package: Axial Leaded; Voltage Rating: 200V; Resistor Technol 20R0509

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1623927-2
  • CFR16J100R.

Technical Specifications

Physical
Case/PackageConformal
MountAxial, Through Hole
Technical
CompositionCarbon Film, Thin Film
Max Operating Temperature155 °C
Max Power Dissipation250 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
Operating Supply Voltage200 V
PackagingTape & Box (TB)
Power Rating250 mW
Resistance100 Ω
Temperature Coefficient0 ppm/°C
TerminationAxial
Tolerance5 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Diameter1.85 mm
Length3.5 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity CFR16J100R.

Newark
Datasheet4 pages8 years ago
Master Electronics
Datasheet3 pages12 years ago
Datasheet4 pages8 years ago
Farnell
Datasheet16 pages16 years ago
Datasheet4 pages5 years ago
Datasheet1 page13 years ago
Datasheet1 page12 years ago
Future Electronics
Technical Drawing1 page15 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages12 years ago
Datasheet1 page14 years ago

Compliance

Environmental Classification
ELVCompliant
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago