Texas Instruments CD4097BNSRG4

Logic - Signal Switches CMOS Analog Multipl/ Demultiplexer
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins24
Technical
Bandwidth60 MHz
Logic FunctionDemultiplexer, Multiplexer
Max Operating Temperature125 °C
Max Power Dissipation500 mW
Min Operating Temperature-55 °C
Number of Channels2
Operating Supply Voltage18 V
PackagingTape & Reel (TR)
Propagation Delay60 ns
Resistance240 Ω
Supply TypeSingle
Turn-Off Delay Time440 ns
Turn-On Delay Time650 ns

Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4097BNSRG4.

Mouser
Datasheet17 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4097BNSRG4.

Descriptions

Descriptions of Texas Instruments CD4097BNSRG4 provided by its distributors.

Logic - Signal Switches CMOS Analog Multipl/ Demultiplexer
IC MUX/DEMUX DUAL 1X8 24SO
CD4067B and CD4097B CMOS analog multiplexers/demultiplexers* are digitally controlled analog switches having low ON impedance, low OFF leakage current, and internal address decoding. In addition, the ON resistance is relatively constant over the full input-signal range. The CD4067B is a 16-channel multiplexer with four binary control inputs, A, B, C, D, and an inhibit input, arranged so that any combination of the inputs selects one switch. The CD4097B is a differential 8-channel multiplexer having three binary control inputs, A, B, C, and an inhibit input. The inputs permit selection of one of eight pairs of switches. A logic "1" present at the inhibit input turns all channels off. The CD4067B and CD4097B types are supplied in 24-lead hermetic dual-in-line ceramic packages (F3A suffix), 24-lead dual-in-line plastic packages (E suffix), 24-lead small-outline packages (M, M96, and NSR suffixes), and 24-lead thin shrink small-outline packages (P and PWR suffixes).

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins24
Technical
Bandwidth60 MHz
Logic FunctionDemultiplexer, Multiplexer
Max Operating Temperature125 °C
Max Power Dissipation500 mW
Min Operating Temperature-55 °C
Number of Channels2
Operating Supply Voltage18 V
PackagingTape & Reel (TR)
Propagation Delay60 ns
Resistance240 Ω
Supply TypeSingle
Turn-Off Delay Time440 ns
Turn-On Delay Time650 ns

Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4097BNSRG4.

Mouser
Datasheet17 pages16 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago