Texas Instruments CD4067BM96

20-V, 16: 1 single-ended, 1-channel analog multiplexer 24-SOIC -55 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins24
Weight620.004071 mg
Technical
Bandwidth14 MHz
Logic FunctionDemultiplexer, Multiplexer
Max Operating Temperature125 °C
Max Power Dissipation500 mW
Max Supply Voltage18 V
Min Operating Temperature-55 °C
Min Supply Voltage3 V
Nominal Supply Current100 µA
Number of Bits16
Number of Channels1
Number of Inputs16
Number of Outputs1
Operating Supply Current80 nA
PackagingTape and Reel
Power Dissipation500 mW
Propagation Delay60 ns
Resistance240 Ω
Schedule B8542390000
Supply TypeSingle
Turn-Off Delay Time440 ns
Turn-On Delay Time650 ns
Dimensions
Height2.65 mm
Length15.4 mm
Thickness2.35 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4067BM96.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet18 pages9 years ago
Datasheet18 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet17 pages16 years ago
SHENGYU ELECTRONICS
Datasheet18 pages1 year ago
LCSC
Datasheet18 pages2 years ago
Newark
Datasheet17 pages7 years ago
Datasheet18 pages8 years ago
Datasheet17 pages10 years ago
iiiC
Datasheet18 pages11 years ago
Sierra IC
Datasheet13 pages20 years ago

Inventory History

3 month trend:
+840%

Alternate Parts

Price @ 1000
$ 0.475
$ 0.606
$ 0.606
Stock
1,190,954
501,496
501,496
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
24
24
24
Logic Function
Demultiplexer, Multiplexer
Demultiplexer, Demux, Multiplexer, Mux
Demultiplexer, Demux, Multiplexer, Mux
Number of Inputs
16
16
16
Number of Outputs
1
1
1
Number of Circuits
-
1
1
Low Level Output Current
-
25 mA
25 mA
High Level Output Current
-
25 mA
25 mA
Supply Type
Single
Dual
Dual
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 15 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4067BM96.

Related Parts

Descriptions

Descriptions of Texas Instruments CD4067BM96 provided by its distributors.

20-V, 16:1 single-ended, 1-channel analog multiplexer 24-SOIC -55 to 125
Analog Multiplexer Single 16:1 24-Pin SOIC T/R
Single-Ended Multiplexer, 1 Func, 1 Channel, CMOS, PDSO24
1 240Ω SOP-24-300mil Analog Switches / Multiplexers ROHS
ANALOG MUX/DMUX, 16 X 1, SOIC-24
CD4067B CMOS SINGLE 16-CHANNEL A

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins24
Weight620.004071 mg
Technical
Bandwidth14 MHz
Logic FunctionDemultiplexer, Multiplexer
Max Operating Temperature125 °C
Max Power Dissipation500 mW
Max Supply Voltage18 V
Min Operating Temperature-55 °C
Min Supply Voltage3 V
Nominal Supply Current100 µA
Number of Bits16
Number of Channels1
Number of Inputs16
Number of Outputs1
Operating Supply Current80 nA
PackagingTape and Reel
Power Dissipation500 mW
Propagation Delay60 ns
Resistance240 Ω
Schedule B8542390000
Supply TypeSingle
Turn-Off Delay Time440 ns
Turn-On Delay Time650 ns
Dimensions
Height2.65 mm
Length15.4 mm
Thickness2.35 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4067BM96.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet18 pages9 years ago
Datasheet18 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet17 pages16 years ago
SHENGYU ELECTRONICS
Datasheet18 pages1 year ago
LCSC
Datasheet18 pages2 years ago
Newark
Datasheet17 pages7 years ago
Datasheet18 pages8 years ago
Datasheet17 pages10 years ago
iiiC
Datasheet18 pages11 years ago
Sierra IC
Datasheet13 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago