Texas Instruments CD4067BM

20-V, 16: 1 single-ended, 1-channel analog multiplexer 24-SOIC -55 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
MountSurface Mount
Number of Pins24
Weight624.398247 mg
Technical
Bandwidth14 MHz
Drain to Source Resistance125 Ω
Logic FunctionDemultiplexer, Multiplexer
Max Operating Temperature125 °C
Max Power Dissipation500 mW
Max Supply Voltage18 V
Min Operating Temperature-55 °C
Min Supply Voltage3 V
Nominal Supply Current100 µA
Number of Bits16
Number of Channels1
Number of Circuits1
Number of Inputs16
Number of Outputs1
Operating Supply Current80 nA
Power Dissipation500 mW
Propagation Delay60 ns
Resistance240 Ω
Supply TypeSingle
Turn-Off Delay Time440 ns
Turn-On Delay Time650 ns
Dimensions
Height2.65 mm
Length15.4 mm
Thickness2.35 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4067BM.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet18 pages9 years ago
Datasheet18 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet17 pages16 years ago
Newark
Datasheet17 pages7 years ago
Datasheet17 pages10 years ago
Datasheet16 pages14 years ago
Datasheet17 pages14 years ago
Datasheet17 pages15 years ago
element14 APAC
Datasheet18 pages11 years ago
Datasheet17 pages8 years ago
SHENGYU ELECTRONICS
Datasheet18 pages1 year ago
iiiC
Datasheet18 pages11 years ago
Farnell
Datasheet18 pages12 years ago
Sierra IC
Datasheet13 pages20 years ago

Inventory History

3 month trend:
-15.62%

Alternate Parts

Price @ 1000
$ 0.953
$ 0.475
$ 0.475
Stock
269,551
1,190,954
1,190,954
Authorized Distributors
3
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
24
24
24
Logic Function
Demultiplexer, Multiplexer
Demultiplexer, Multiplexer
Demultiplexer, Multiplexer
Number of Inputs
16
16
16
Number of Outputs
1
1
1
Number of Circuits
1
-
-
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Supply Type
Single
Single
Single
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 14 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4067BM.

Related Parts

Descriptions

Descriptions of Texas Instruments CD4067BM provided by its distributors.

20-V, 16:1 single-ended, 1-channel analog multiplexer 24-SOIC -55 to 125
Analog Multiplexer Single 16:1 24-Pin SOIC Tube
Single-Ended Multiplexer, 1 Func, 1 Channel, CMOS, PDSO24
TEXAS INSTRUMENTS CD4067BM LOGIC, SNGL 16CH MUS/DEMUX, 24SOIC
1 240Ω SOP-24-300mil Analog Switches / Multiplexers ROHS
Logic, Sngl 16Ch Mus/Demux, 24Soic; Multiplexer Configuration:16:1; No. Of Circuits:1Circuits; On State Resistance Max:125Ohm; Supply Voltage Range:3V To 18V; Analogue Multiplexer Case:Soic; No. Of Pins:24Pins; Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS CD4067BM
CoC and 2-years warranty / RFQ for pricing
CMOS Analog Multiplexers/Demultiplexers

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4067BM .

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
MountSurface Mount
Number of Pins24
Weight624.398247 mg
Technical
Bandwidth14 MHz
Drain to Source Resistance125 Ω
Logic FunctionDemultiplexer, Multiplexer
Max Operating Temperature125 °C
Max Power Dissipation500 mW
Max Supply Voltage18 V
Min Operating Temperature-55 °C
Min Supply Voltage3 V
Nominal Supply Current100 µA
Number of Bits16
Number of Channels1
Number of Circuits1
Number of Inputs16
Number of Outputs1
Operating Supply Current80 nA
Power Dissipation500 mW
Propagation Delay60 ns
Resistance240 Ω
Supply TypeSingle
Turn-Off Delay Time440 ns
Turn-On Delay Time650 ns
Dimensions
Height2.65 mm
Length15.4 mm
Thickness2.35 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4067BM.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet18 pages9 years ago
Datasheet18 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet17 pages16 years ago
Newark
Datasheet17 pages7 years ago
Datasheet17 pages10 years ago
Datasheet16 pages14 years ago
Datasheet17 pages14 years ago
Datasheet17 pages15 years ago
element14 APAC
Datasheet18 pages11 years ago
Datasheet17 pages8 years ago
SHENGYU ELECTRONICS
Datasheet18 pages1 year ago
iiiC
Datasheet18 pages11 years ago
Farnell
Datasheet18 pages12 years ago
Sierra IC
Datasheet13 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago