Starrett C310K-6

CoC and 2-years warranty / RFQ for pricing
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
6303542Yes1
18h

Technical Specifications

Dimensions
Length152.4 mm
Width12.7 mm

Documents

Download datasheets and manufacturer documentation for Starrett C310K-6.

Newark
Datasheet1 page11 years ago

Engineering Resources

View Evaluation kits and Reference designs for Starrett C310K-6.

Descriptions

Descriptions of Starrett C310K-6 provided by its distributors.

CoC and 2-years warranty / RFQ for pricing
Steel Rule,Flexible,6 In,10R Grad
Flexible Rule, Steel, 6Inx0.5In; Length:6"; Width:0.5"; Graduations:1/32", 1/64"; Tool Body Material:Steel; Product Range:-; Body Material:Steel; Length - Imperial:6"; Length - Metric:152Mm; Overall Length:6" Rohs Compliant: Na |Starrett C310K-6

Manufacturer Aliases

Starrett has several brands around the world that distributors may use as alternate names. Starrett may also be known as the following names:

  • LS STARRETT
  • STARRETT MICROMETER
  • The LS Starrett Company
  • LS STARRETT COMPANY
  • Starrett Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • C310K6

Technical Specifications

Dimensions
Length152.4 mm
Width12.7 mm

Documents

Download datasheets and manufacturer documentation for Starrett C310K-6.

Newark
Datasheet1 page11 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSNon-Compliant