Amphenol RF B6252HB-NPP3G-75T

RF BNC Connector, Female, Panel Mount, Board And Panel Mount, Solder Terminal, Jack
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBrass
Body PlatingNickel
Contact MaterialBronze
Contact PlatingGold
Insulation MaterialPolypropylene
MountThrough Hole
Technical
Connector TypeBNC, Coaxial
Frequency1 GHz
GenderFemale
Impedance75 Ω
Insulation Resistance5 GΩ
Max Frequency2 GHz
OrientationRight Angle
TerminationSolder
Dimensions
Depth14.7 mm
Length35.6 mm

Documents

Download datasheets and manufacturer documentation for Amphenol RF B6252HB-NPP3G-75T.

Newark
Datasheet27 pages17 years ago
Datasheet1 page22 years ago

Engineering Resources

View Evaluation kits and Reference designs for Amphenol RF B6252HB-NPP3G-75T.

Related Parts

Descriptions

Descriptions of Amphenol RF B6252HB-NPP3G-75T provided by its distributors.

RF BNC Connector, Female, Panel Mount, Board And Panel Mount, Solder Terminal, Jack
Rf / Coaxial Connector, Bnc Coaxial, Right Angle Jack, Through Hole Right Angle, 75 Ohm Rohs Compliant: Yes
Conn BNC RCP 0Hz to 1GHz 75Ohm Solder RA Thru-Hole Gold Over Nickel

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • B6252HB-NPP3G-75T.

Technical Specifications

Physical
Body MaterialBrass
Body PlatingNickel
Contact MaterialBronze
Contact PlatingGold
Insulation MaterialPolypropylene
MountThrough Hole
Technical
Connector TypeBNC, Coaxial
Frequency1 GHz
GenderFemale
Impedance75 Ω
Insulation Resistance5 GΩ
Max Frequency2 GHz
OrientationRight Angle
TerminationSolder
Dimensions
Depth14.7 mm
Length35.6 mm

Documents

Download datasheets and manufacturer documentation for Amphenol RF B6252HB-NPP3G-75T.

Newark
Datasheet27 pages17 years ago
Datasheet1 page22 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant