Analog Devices AD9901KQ

Phase Locked Loops - PLL Ultrahigh Spd Phase/ Freq Discriminator

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageCDIP
Contact PlatingLead, Tin
MountThrough Hole
Number of Pins14
Technical
InputCMOS
Max Frequency200 MHz
Max Operating Temperature70 °C
Max Supply Voltage5.25 V
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Nominal Supply Current54 mA
Number of Circuits1
Number of Elements1
Operating Supply Current54 mA
Operating Supply Voltage5 V
PLLYes
Power Dissipation270 mW
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Analog Devices AD9901KQ.

Augswan
Datasheet8 pages25 years ago
iiiC
Datasheet8 pages0 years ago

Inventory History

3 month trend:
+10.87%

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9901KQ.

Related Parts

Descriptions

Descriptions of Analog Devices AD9901KQ provided by its distributors.

Phase Locked Loops - PLL Ultrahigh Spd Phase/ Freq Discriminator
Clock Generator 200MHz-IN 14-Pin CDIP Tube
PHASE DETECTOR, BIPOLAR, CDIP14
IC DIG PHASE/FREQ DISCRIM 14CDIP
IC PHASE/FREQ DISCRIMR 14-CDIP
French Electronic Distributor since 1988
IC,AD9901KQ,VHF PHCOMP AD9901 <NV
The AD9901 is a digital phase/frequency discriminator capable of directly comparing phase/frequency inputs up to 200 MHz. Processing in a high speed trench-oxide isolated process, combined with an innovative design, gives the AD9901 a linear detection range, free of indeterminate phase detection zones common to other digital designs. With a single +5 V supply, the AD9901 can be configured to operate with TTL or CMOS logic levels; it can also operate with ECL inputs when operated with a -5.2 V supply. The open-collector outputs allow the output swing to be matched to post-filtering input requirements. A simple current setting resistor controls the output stage current range, permitting a reduction in power when operated at lower frequencies. A major feature of the AD9901 is its ability to compare phase/frequency inputs at standard IF frequencies without prescalers. Excessive phase uncertainty which is common with standard PLL configurations is also eliminated. The AD9901 provides the locking speed of traditional phase/frequency discriminators, with the phase stability of analog mixers. The AD9901 is available as a commercial temperature range device, 0°C to +70°C, and as a military temperature device, -55°C to +125°C. The commercial versions are packaged in a 14-pin ceramic DIP and a 20-pin PLCC. The AD9901 Phase/Frequency Discriminator is available in versions compliant with MIL-STD-883. Refer to the Analog Devices Military Products Databook or current AD9901/883B data sheet for specifications.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD9901KQ.

Technical Specifications

Physical
Case/PackageCDIP
Contact PlatingLead, Tin
MountThrough Hole
Number of Pins14
Technical
InputCMOS
Max Frequency200 MHz
Max Operating Temperature70 °C
Max Supply Voltage5.25 V
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Nominal Supply Current54 mA
Number of Circuits1
Number of Elements1
Operating Supply Current54 mA
Operating Supply Voltage5 V
PLLYes
Power Dissipation270 mW
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Analog Devices AD9901KQ.

Augswan
Datasheet8 pages25 years ago
iiiC
Datasheet8 pages0 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago