Anaren Microwave A1101R08C-EZ4E

OEMs, CMs ONLY (NO BROKERS)
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
Number of Pins24
Technical
Evaluation KitYes
Frequency868 MHz
InterfaceSPI
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Operating Supply Voltage3.6 V
Dimensions
Depth19.7 mm
Height3.2 mm
Length34.5 mm
Width19.7 mm

Documents

Download datasheets and manufacturer documentation for Anaren Microwave A1101R08C-EZ4E.

element14 APAC
Datasheet2 pages13 years ago

Inventory History

3 month trend:
-46.15%

Engineering Resources

View Evaluation kits and Reference designs for Anaren Microwave A1101R08C-EZ4E.

Related Parts

Descriptions

Descriptions of Anaren Microwave A1101R08C-EZ4E provided by its distributors.

OEMs, CMs ONLY (NO BROKERS)
BOARD TARGET END POINT A1101R08C
TARGET BOARD, A1101R08C, END POINT; Accessory Type: Target Board; For Use With: Texas Instruments eZ430-RF2500 Development Kits; Product Range: -; SVHC: No SVHC (15-Jan-2019); Features: Wide & Fast Growing Choice of Frequencies Based on TI Low Power RF Chip

Manufacturer Aliases

Anaren Microwave has several brands around the world that distributors may use as alternate names. Anaren Microwave may also be known as the following names:

  • ANAREN
  • ANAREN XINGER
  • Anaren Microwave INC
  • Anaren Inc
  • ANARENM
  • ANAREN MICRO
  • ANAREN RFPCI
  • ANAREN POWER
  • ANAREN XINGE
  • RF / Anaren
  • Anaren Wireless / TTM Technologies
  • ANAREN MICROWAV
  • TTM (Anaren) Technologies
  • ANARENINGER
  • ANARENMICROWAVEINCORPORATED
  • RFPower-Anaren
  • ANAREN-ZINGER
  • ANAREN/RF
  • ANAR
  • ANARENICROWAVE
  • ANARENMICROWAVERFPOWER
  • ANAREN TX28p

Technical Specifications

Physical
Case/PackageModule
Number of Pins24
Technical
Evaluation KitYes
Frequency868 MHz
InterfaceSPI
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Operating Supply Voltage3.6 V
Dimensions
Depth19.7 mm
Height3.2 mm
Length34.5 mm
Width19.7 mm

Documents

Download datasheets and manufacturer documentation for Anaren Microwave A1101R08C-EZ4E.

element14 APAC
Datasheet2 pages13 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant