Keystone 8881

PCB Support; Tension Fit; Length .250; Nylon 6/6, 94V-2 | Keystone Electronics 8881

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MaterialNylon
MountPCB
Dimensions
Board Thickness1.57 mm
Diameter3.175 mm
Hole Diameter3.175 mm
Length13.716 mm
Mounting Hole Diameter3.175 mm
Outside Diameter4.57 mm

Documents

Download datasheets and manufacturer documentation for Keystone 8881.

Future Electronics
Datasheet1 page11 years ago
Datasheet1 page8 years ago
Datasheet1 page17 years ago
Sager Electronics
Datasheet1 page11 years ago
TME
Datasheet1 page2 years ago

Inventory History

3 month trend:
+651%

Engineering Resources

View Evaluation kits and Reference designs for Keystone 8881.

Related Parts

Descriptions

Descriptions of Keystone 8881 provided by its distributors.

PCB Support; Tension Fit; Length .250; Nylon 6/6, 94V-2 | Keystone Electronics 8881
Spacer Tension Fit PCB Support 4.6mm-OD 6.4mm-LG Nylon 6/6
UL Rated Nylon Releasable Tension -Fit .250 inch Long PC Spacer
Board Support Snap Fit / Snap Lock Nylon 0.250" (6.35mm) 1/4"
Nylon Pcb Support/Bulk |Keystone 8881
BRD SPT SNAP FIT/LOCK NYLON 1/4"

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • JWMLR
  • KEYSTONE ELECTRONICS CORPORATION
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO
  • KEYSTONE ELEC CORP
  • KSTN
  • KEYSTONE ELECTRIC CORP

Technical Specifications

Physical
MaterialNylon
MountPCB
Dimensions
Board Thickness1.57 mm
Diameter3.175 mm
Hole Diameter3.175 mm
Length13.716 mm
Mounting Hole Diameter3.175 mm
Outside Diameter4.57 mm

Documents

Download datasheets and manufacturer documentation for Keystone 8881.

Future Electronics
Datasheet1 page11 years ago
Datasheet1 page8 years ago
Datasheet1 page17 years ago
Sager Electronics
Datasheet1 page11 years ago
TME
Datasheet1 page2 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant