Fluke 80BK-A

Spare measuring head, -40 to 260 °C, Thermocouple type K, FLUKE 80BK-A
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Connector TypePlug
PackagingBulk
Dimensions
Cable Length999.998 mm

Documents

Download datasheets and manufacturer documentation for Fluke 80BK-A.

Farnell
Datasheet1 page8 years ago
Master Electronics
Datasheet1 page9 years ago
Electro Sonic
Datasheet1 page14 years ago
RS (Formerly Allied Electronics)
Datasheet1 page15 years ago
Datasheet72 pages17 years ago
Burklin Elektronik
Datasheet1 page15 years ago

Inventory History

3 month trend:
+2.82%

Engineering Resources

View Evaluation kits and Reference designs for Fluke 80BK-A.

Descriptions

Descriptions of Fluke 80BK-A provided by its distributors.

Spare measuring head, -40 to 260 °C, Thermocouple type K, FLUKE 80BK-A
TEMPERATURE PROBE Test Probe Type:Multimeter; Test Probe Functions:Temperature; For Use With:DMMs with temperature measurement functions ;
Temperature Probe; Test Probe Functions:Temperature; For Use With:Fluke Digital Multimeters; Product Range:-; Features:Type-K Thermocouple With Standard Shrouded Banana Jack, One Piece Construction And One Year Warranty Rohs Compliant: Yes |Fluke 80BK-A
Temperature Sensor = Type K / Test Probe Functions = Temperature / Probe Configuration = Air / Probe Configuration = Surface / Measuring Temperature Max. °C = 260 / Measuring Temperature Min. °C = -40 / Diameter mm = 4 / Cable Length m = 1 / Suitable for = 179 IMSK / Suitable for = 179 / Suitable for = 287 / Suitable for = 289 / Suitable for = 28II Ex

Manufacturer Aliases

Fluke has several brands around the world that distributors may use as alternate names. Fluke may also be known as the following names:

  • Fluke Electronics
  • FLUKE NETWORKS
  • Fluke Corporation
  • FLUK
  • FLUKE CORP
  • FLUKE CALIBRATION
  • JOHN FLUKE
  • FLUKE ELECTRONICS CORPORATION
  • FLUKE POWER
  • FLUKE INDUSTRIAL
  • FLUKE COR
  • FLUKE NETWORKS INC
  • FLUKE CORPORATI
  • JOHN FLUKE MFG
  • FLUKE CORP - FLUKE LABELED PRODUCTS
  • FLUKE COPORA
  • TEKTRONIX AND FLUKE
  • FLUKE MFG CO
  • FLUKE ELECTRONICS/EDGE
  • Fluke (Fluke Corporation)
  • DANAHER - FLUKE
  • FLUKC
  • FLUKE/RCA
  • FLUKE MANUFACTURING
  • FLUKE NET

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2747801
  • 80BK-A.
  • FLUKE 80BK-A
  • FLUKE-80BK-A
  • FLUKE80BK-A

Technical Specifications

Technical
Connector TypePlug
PackagingBulk
Dimensions
Cable Length999.998 mm

Documents

Download datasheets and manufacturer documentation for Fluke 80BK-A.

Farnell
Datasheet1 page8 years ago
Master Electronics
Datasheet1 page9 years ago
Electro Sonic
Datasheet1 page14 years ago
RS (Formerly Allied Electronics)
Datasheet1 page15 years ago
Datasheet72 pages17 years ago
Burklin Elektronik
Datasheet1 page15 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant