TE Connectivity / AMP 796902-1

Circular Plastic Connector, Plug Assembly Size 11-8, Posted | TE Connectivity 796902-1
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
Housing ColorBlack
Housing MaterialNylon
Insulation MaterialNylon
MountThrough Hole
Technical
Connector SystemWire-to-Board
Connector TypeSocket
Contact StyleSocket
Current Rating7.5 A
Fastening TypeThreaded
Mating AlignmentWith
Mating RetentionWith
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Contacts8
Number of Positions8
Number of Power Positions0
Number of Signal Positions8
Operating Supply Voltage250 V
OrientationStraight
Plating Thickness762 nm
SealableNo
TerminationSolder
VDE TestedNo
Voltage Rating250 V

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 796902-1.

ShanghaiCT
Datasheet1 page14 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages3 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 796902-1.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 796902-1 provided by its distributors.

Circular Plastic Connector, Plug Assembly Size 11-8, Posted | TE Connectivity 796902-1
Conn Circular SKT 8 POS Solder ST Thru-Hole 8 Terminal 1 Port Bag
Standard Circular Conn CPC PLUG ASSY SIZE 11-8
Circular Power Connectors, Connector Assembly, 250 VDC, Wire-to-Board, 8 Position, Printed Circuit Board, Plug, Socket, Signal, Black, AMP CPC
CONN PLUG FMALE 8POS GOLD SOLDER

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
Housing ColorBlack
Housing MaterialNylon
Insulation MaterialNylon
MountThrough Hole
Technical
Connector SystemWire-to-Board
Connector TypeSocket
Contact StyleSocket
Current Rating7.5 A
Fastening TypeThreaded
Mating AlignmentWith
Mating RetentionWith
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Contacts8
Number of Positions8
Number of Power Positions0
Number of Signal Positions8
Operating Supply Voltage250 V
OrientationStraight
Plating Thickness762 nm
SealableNo
TerminationSolder
VDE TestedNo
Voltage Rating250 V

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 796902-1.

ShanghaiCT
Datasheet1 page14 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages3 years ago

Compliance

Environmental Classification
ELVNon-Compliant
Lead FreeContains Lead
RoHSCompliant