Marathon 672-GP-12

Terminal Block Barrier Style 30A 600V 12P
Datasheet

Price and Stock

Technical Specifications

Physical
Case/Package600
Contact MaterialBrass
MountPanel
Technical
Current Rating30 A
Max Current Rating30 A
Number of Circuits12
Number of Contacts12
Number of Positions12
Number of Rows2
TerminationScrew
Voltage Rating600 V
Voltage Rating (AC)600 V
Dimensions
Pitch10.7 mm
Wire/Cable Gauge14 AWG

Documents

Download datasheets and manufacturer documentation for Marathon 672-GP-12.

Electro Sonic
Datasheet1 page13 years ago
Newark
Datasheet3 pages16 years ago
Datasheet1 page21 years ago
RS (Formerly Allied Electronics)
Datasheet1 page10 years ago
element14
Datasheet1 page14 years ago

Engineering Resources

View Evaluation kits and Reference designs for Marathon 672-GP-12.

Related Parts

Descriptions

Descriptions of Marathon 672-GP-12 provided by its distributors.

Terminal Block Barrier Style 30A 600V 12P
TERMINAL BLOCK, BARRIER, 12 POSITION, 22
TERMINAL BLOCK, DOUBLE ROW, CLOSED BACK
Conn Barrier Strip 24 POS 10.7mm Screw Panel Mount 30A Kulka®
0312081 | Marathon Special Products 672GP12
TERMINAL BLOCK, BARRIER, 12POS, 12AWG; No. of Rows:2 Row; No. of Positions:12Ways; Wire Size AWG Min:14AWG; Wire Size AWG Max:10AWG; Pitch Spacing:14.3mm; Rated Current:30A; Rated Voltage:600V; Product Range:-; No. of Rows:2Rows; Voltage Rating VAC:600V; Wire Area Size Max:5.26mm²

Manufacturer Aliases

Marathon has several brands around the world that distributors may use as alternate names. Marathon may also be known as the following names:

  • Marathon Electric
  • Marathon Motors
  • MARATHON ELECT
  • MARATHON/KULKA
  • MARATHON POWER
  • MARATHON INDUSTRIES
  • MARATHONNORCO
  • Marathon Heater
  • MARATHON COMPUTER
  • MARATHO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 672 GP 12
  • 672-GP-12.
  • 672GP-12
  • 672GP12

Technical Specifications

Physical
Case/Package600
Contact MaterialBrass
MountPanel
Technical
Current Rating30 A
Max Current Rating30 A
Number of Circuits12
Number of Contacts12
Number of Positions12
Number of Rows2
TerminationScrew
Voltage Rating600 V
Voltage Rating (AC)600 V
Dimensions
Pitch10.7 mm
Wire/Cable Gauge14 AWG

Documents

Download datasheets and manufacturer documentation for Marathon 672-GP-12.

Electro Sonic
Datasheet1 page13 years ago
Newark
Datasheet3 pages16 years ago
Datasheet1 page21 years ago
RS (Formerly Allied Electronics)
Datasheet1 page10 years ago
element14
Datasheet1 page14 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant