TE Connectivity 3-644456-8

MTA-100 Header - Tin, 08P MTA100 Hdr Assy (narrow) | Te Connectivity 3-644456-8
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorNatural
Contact PlatingTin
Contact ShapeSquare
Housing ColorNatural, White
Housing MaterialPolyester
MountThrough Hole
PlatingTin
Underplate MaterialNickel
Technical
Circuit ApplicationSignal
Connector SystemWire-to-Board
Connector TypeHeader, Pin, Plug
Contact Current Rating5 A
Contact GenderMale
Contact Resistance6 mΩ
Contact StyleStraight
Current Rating5 A
GenderMale
Mating RetentionWithout
Max Operating Temperature221 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-67 °C
Number of Contacts8
Number of Positions8
Number of Rows1
Operating Supply Voltage250 V
OrientationVertical
PackagingBox
PCB Mount AlignmentWithout
PCB Mounting OrientationVertical
PCB Mount RetentionWithout
Plating Thickness1.27 µm
SealableNo
ShroudedNo
TerminationSolder
Voltage Rating250 V
Voltage Rating (AC)250 V
Dimensions
Contact Mating Length7.493 mm
Depth2.33 mm
Height10.03 mm
Lead Pitch2.54 mm
Length22.5552 mm
Mating Post Length7.49 mm
PCB Thickness1.6002 mm
Pitch2.54 mm
Tail Length2.794 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-644456-8.

Sager Electronics
Technical Drawing1 page13 years ago
Master Electronics
Datasheet66 pages5 years ago
Datasheet84 pages15 years ago
Farnell
Datasheet5 pages1 year ago
TE Connectivity
Datasheet9 pages13 years ago
Newark
Datasheet84 pages15 years ago
element14 APAC
Datasheet84 pages15 years ago
Burklin Elektronik
Datasheet7 pages3 years ago
Electro Sonic
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
Future Electronics
Datasheet84 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet1 page14 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 3-644456-8.

Related Parts

Descriptions

Descriptions of TE Connectivity 3-644456-8 provided by its distributors.

MTA-100 HEADER - TIN, 08P MTA100 HDR ASSY (NARROW) | TE Connectivity 3-644456-8
Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Top Entry Thru-Hole Bag/Box
Wire-Board Connector Header, 8 Position, 0.1In; Connector Systems:Wire-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:1Rows; No. Of Contacts:8Contacts; Contact Termination Type:Through Hole Straight; Product Range:Mta-100 Series Rohs Compliant: Yes |Amp Te Connectivity 3-644456-8.
08P MTA100 HDR ASSY (NARROW) PCB Connector Assembly Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Positions: 8 Number of Rows: 1 PCB Mount Header Vertical Wire-to-Board 8 | Mta Header: Polyester Vertical Breakaway | Part Number: 3-644456-8 | Internal Number: 3-644456-8 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-644456-8.

Technical Specifications

Physical
ColorNatural
Contact PlatingTin
Contact ShapeSquare
Housing ColorNatural, White
Housing MaterialPolyester
MountThrough Hole
PlatingTin
Underplate MaterialNickel
Technical
Circuit ApplicationSignal
Connector SystemWire-to-Board
Connector TypeHeader, Pin, Plug
Contact Current Rating5 A
Contact GenderMale
Contact Resistance6 mΩ
Contact StyleStraight
Current Rating5 A
GenderMale
Mating RetentionWithout
Max Operating Temperature221 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-67 °C
Number of Contacts8
Number of Positions8
Number of Rows1
Operating Supply Voltage250 V
OrientationVertical
PackagingBox
PCB Mount AlignmentWithout
PCB Mounting OrientationVertical
PCB Mount RetentionWithout
Plating Thickness1.27 µm
SealableNo
ShroudedNo
TerminationSolder
Voltage Rating250 V
Voltage Rating (AC)250 V
Dimensions
Contact Mating Length7.493 mm
Depth2.33 mm
Height10.03 mm
Lead Pitch2.54 mm
Length22.5552 mm
Mating Post Length7.49 mm
PCB Thickness1.6002 mm
Pitch2.54 mm
Tail Length2.794 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-644456-8.

Sager Electronics
Technical Drawing1 page13 years ago
Master Electronics
Datasheet66 pages5 years ago
Datasheet84 pages15 years ago
Farnell
Datasheet5 pages1 year ago
TE Connectivity
Datasheet9 pages13 years ago
Newark
Datasheet84 pages15 years ago
element14 APAC
Datasheet84 pages15 years ago
Burklin Elektronik
Datasheet7 pages3 years ago
Electro Sonic
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
Future Electronics
Datasheet84 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet1 page14 years ago

Compliance

Environmental Classification
ApprovalsCSA
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Materials Sheet2 pages10 years ago
Rohs Statement1 page11 years ago