GeneSiC Semiconductor 2N7639-GA

Bipolar Transistors - BJT SiC High Temp SJT 650V 15A 225Degree C

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-257-3
MountThrough Hole
Number of Pins3
Technical
Continuous Drain Current (ID)15 A
Drain to Source Voltage (Vdss)650 V
Input Capacitance1.534 nF
Max Power Dissipation22 W
PackagingBulk
Rds On Max105 mΩ

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor 2N7639-GA.

GeneSiC Semiconductor
Datasheet0 pages0 years ago
Newark
Datasheet0 pages0 years ago

Engineering Resources

View Evaluation kits and Reference designs for GeneSiC Semiconductor 2N7639-GA.

Descriptions

Descriptions of GeneSiC Semiconductor 2N7639-GA provided by its distributors.

Bipolar Transistors - BJT SiC High Temp SJT 650V 15A 225Degree C
TRANS SJT 650V 15A TO-257
SIC JUNCTION TRANSISTOR, 650V, 15A, TO-257-3; Breakdown Voltage Vbr:-; Zero Gate Voltage Drain Current Idss Min:-; Zero Gate Voltage Drain Current Idss Max:-; Gate-Source Cutoff Voltage Vgs(off) Max:-; Transistor Type:JFET; MSL:- RoHS Compliant: Yes

Manufacturer Aliases

GeneSiC Semiconductor has several brands around the world that distributors may use as alternate names. GeneSiC Semiconductor may also be known as the following names:

  • GENESIC
  • GENESIC SEMI
  • GeneSiC Semiconductor Inc

Technical Specifications

Physical
Case/PackageTO-257-3
MountThrough Hole
Number of Pins3
Technical
Continuous Drain Current (ID)15 A
Drain to Source Voltage (Vdss)650 V
Input Capacitance1.534 nF
Max Power Dissipation22 W
PackagingBulk
Rds On Max105 mΩ

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor 2N7639-GA.

GeneSiC Semiconductor
Datasheet0 pages0 years ago
Newark
Datasheet0 pages0 years ago

Compliance

Environmental Classification
RoHSCompliant