Hammond 229C12

Transformer Power; Solder Terminals; 24 VA; 3.8/1.9A Output
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountPCB, Through Hole
Technical
Current Rating1.9 A
Max Operating Temperature130 °C
Max Output Current1.9 A
Max Power Dissipation24 W
Min Operating Temperature0 °C
Power Rating24 W
Primary Winding(s)Dual
Secondary Winding(s)Dual
TerminationPC Pin
Dimensions
Height31.75 mm
Height - Seated (Max)31.75 mm
Length57.15 mm
Width72.9 mm

Documents

Download datasheets and manufacturer documentation for Hammond 229C12.

DigiKey
Datasheet1 page23 years ago
Electro Sonic
Datasheet3 pages4 years ago
Newark
Datasheet3 pages7 years ago
Datasheet1 page15 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages15 years ago
Datasheet1 page23 years ago

Inventory History

3 month trend:
-32.26%

Engineering Resources

View Evaluation kits and Reference designs for Hammond 229C12.

Descriptions

Descriptions of Hammond 229C12 provided by its distributors.

Transformer Power; Solder Terminals; 24 VA; 3.8/1.9A Output
Transformer, PCB mount, low profile, 24VA, 12.6V C.T. @ 1.9A, 6.3V @ 3.8A, 229 Series TX 115/230V 24VA 50/60HZ Hammond PN 229C12 : UPC [623980271521]
Bobbins Transformer; Pcb Transformer Type:Split Bobbin; Secondary Voltages:6.3V, 12.6V; Power Rating:24Va; Frequency Range:50Hz/60Hz; Winding Type:Dual Primary, Dual Secondary; Current Rating:1.9A; Isolation Voltage:1.75Kv Rohs Compliant: Yes |Hammond 229C12

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND MANUFACTURIN
  • HAMMOND ELECTRONICS
  • HAMMOND POWER SOLUTIONS
  • HAMMND
  • Hammond Manufacturing Co
  • HAMMOND MANUFACTURING CO LTD
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM
  • Hammond Manufacturing Company

Technical Specifications

Physical
MountPCB, Through Hole
Technical
Current Rating1.9 A
Max Operating Temperature130 °C
Max Output Current1.9 A
Max Power Dissipation24 W
Min Operating Temperature0 °C
Power Rating24 W
Primary Winding(s)Dual
Secondary Winding(s)Dual
TerminationPC Pin
Dimensions
Height31.75 mm
Height - Seated (Max)31.75 mm
Length57.15 mm
Width72.9 mm

Documents

Download datasheets and manufacturer documentation for Hammond 229C12.

DigiKey
Datasheet1 page23 years ago
Electro Sonic
Datasheet3 pages4 years ago
Newark
Datasheet3 pages7 years ago
Datasheet1 page15 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages15 years ago
Datasheet1 page23 years ago

Compliance

Environmental Classification
ApprovalscULus
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago