Molex 22-28-4085

Header Connector, PCB Mnt, RECEPT, 8 Contacts, PIN, 0.1 Pitch, PC TAIL Terminal
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialNylon
MountThrough Hole
PlatingGold
Technical
Connector TypeMale Pin
Current Rating4 A
GenderMale
Number of Circuits8
Number of Contacts8
Number of Positions8
Number of Rows1
OrientationVertical
PackagingBulk
TerminationSolder
Voltage Rating250 V
Dimensions
Contact Mating Length7.493 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Molex 22-28-4085.

Molex
Datasheet2 pages10 years ago
Technical Drawing35 pages10 years ago
Datasheet34 pages14 years ago
DigiKey
Datasheet5 pages19 years ago

Inventory History

3 month trend:
+4.44%

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 22-28-4085.

Related Parts

Descriptions

Descriptions of Molex 22-28-4085 provided by its distributors.

Header Connector, PCB Mnt, RECEPT, 8 Contacts, PIN, 0.1 Pitch, PC TAIL Terminal
Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Thru-Hole KK® Bag
KK 254 Breakaway Header, Vertical, 8 Circuits, 0.38µm Gold (Au) Selective Plating, Mating Pin Length 7.49mm
KK 100 HDR ASSY BKWY 08 CKT 15 SGOLD;

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0022284085
  • 022284085
  • 22284085
  • 42375-0253

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialNylon
MountThrough Hole
PlatingGold
Technical
Connector TypeMale Pin
Current Rating4 A
GenderMale
Number of Circuits8
Number of Contacts8
Number of Positions8
Number of Rows1
OrientationVertical
PackagingBulk
TerminationSolder
Voltage Rating250 V
Dimensions
Contact Mating Length7.493 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Molex 22-28-4085.

Molex
Datasheet2 pages10 years ago
Technical Drawing35 pages10 years ago
Datasheet34 pages14 years ago
DigiKey
Datasheet5 pages19 years ago

Compliance

Environmental Classification
Glow Wire CompliantNon-compliant
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago