GeneSiC Semiconductor 1N4594R

1000V 150A DO-8 Silicon Stud Rectifier - Standard Recovery (Reverse Configuration)
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountStud
Number of Pins2
Technical
Average Rectified Current150 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)1 kV
Max Reverse Voltage (DC)1 kV
Min Operating Temperature-55 °C
Natural Thermal Resistance0.35 °C/W
PackagingBulk

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor 1N4594R.

Electro Sonic
Datasheet3 pages0 years ago
Newark
Datasheet0 pages0 years ago

Alternate Parts

Price @ 1000
$ 31.88
$ 27.68
$ 27.68
Stock
4,960
10,360
10,360
Authorized Distributors
1
5
5
Mount
Stud
Chassis, Stud
Chassis, Stud
Case/Package
-
-
-
Forward Voltage
-
1.47 V
1.47 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
150 A
150 A
150 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.10.0080
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for GeneSiC Semiconductor 1N4594R.

Related Parts

Descriptions

Descriptions of GeneSiC Semiconductor 1N4594R provided by its distributors.

1000V 150A DO-8 Silicon Stud Rectifier - Standard Recovery (Reverse Configuration)
DIODE GEN PURP REV 1KV DO205AA
Rectifier, Standard, Single, 1.6Kv, 25A, Do-203Aa; Diode Module Configuration:single; Forward Current If(Av):150A; Forward Voltage Vf Max:1.5V; No. Of Phases:single; Repetitive Reverse Voltage Vrrm Max:1Kv

Manufacturer Aliases

GeneSiC Semiconductor has several brands around the world that distributors may use as alternate names. GeneSiC Semiconductor may also be known as the following names:

  • GENESIC
  • GENESIC SEMI
  • GeneSiC Semiconductor Inc

Technical Specifications

Physical
MountStud
Number of Pins2
Technical
Average Rectified Current150 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)1 kV
Max Reverse Voltage (DC)1 kV
Min Operating Temperature-55 °C
Natural Thermal Resistance0.35 °C/W
PackagingBulk

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor 1N4594R.

Electro Sonic
Datasheet3 pages0 years ago
Newark
Datasheet0 pages0 years ago

Compliance

Environmental Classification
REACH SVHCYes
RoHSCompliant