GeneSiC Semiconductor 1N3671A

800V 12A DO-4 Silicon Stud Rectifier - Standard Recovery (Standard Configuration)
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountStud
Number of Pins2
Technical
Average Rectified Current12 A
Forward Current12 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)800 V
Max Reverse Voltage (DC)800 V
Max Surge Current240 A
Min Operating Temperature-55 °C
Natural Thermal Resistance2 °C/W
PackagingBulk
Peak Reverse Current10 µA
Reverse Voltage800 V

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor 1N3671A.

Electro Sonic
Datasheet3 pages0 years ago
Datasheet2 pages11 years ago
GeneSiC Semiconductor
Datasheet2 pages13 years ago
Newark
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 4.125
$ 3.62
$ 3.62
Stock
8,433
1,887
1,887
Authorized Distributors
2
4
4
Mount
Stud
Chassis, Stud
Chassis, Stud
Case/Package
-
-
-
Forward Voltage
-
-
-
Reverse Voltage (DC)
-
-
-
Average Rectified Current
12 A
12 A
12 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.10.0080
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for GeneSiC Semiconductor 1N3671A.

Related Parts

Descriptions

Descriptions of GeneSiC Semiconductor 1N3671A provided by its distributors.

800V 12A DO-4 Silicon Stud Rectifier - Standard Recovery (Standard Configuration)
Rectifier Diode Switching 800V 12A 2-Pin DO-4
Standard Recovery, 800V, 12A, Do-4; Repetitive Peak Reverse Voltage:800V; Average Forward Current:12A; Forward Voltage Max:1.1V; Diode Module Configuration:Single; Diode Case Style:Do-4; No. Of Pins:2Pins; Forward Surge Current:240A Rohs Compliant: Yes |Genesic Semiconductor 1N3671A

Manufacturer Aliases

GeneSiC Semiconductor has several brands around the world that distributors may use as alternate names. GeneSiC Semiconductor may also be known as the following names:

  • GENESIC
  • GENESIC SEMI
  • GeneSiC Semiconductor Inc

Technical Specifications

Physical
MountStud
Number of Pins2
Technical
Average Rectified Current12 A
Forward Current12 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)800 V
Max Reverse Voltage (DC)800 V
Max Surge Current240 A
Min Operating Temperature-55 °C
Natural Thermal Resistance2 °C/W
PackagingBulk
Peak Reverse Current10 µA
Reverse Voltage800 V

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor 1N3671A.

Electro Sonic
Datasheet3 pages0 years ago
Datasheet2 pages11 years ago
GeneSiC Semiconductor
Datasheet2 pages13 years ago
Newark
Datasheet0 pages0 years ago

Compliance

Environmental Classification
REACH SVHCYes
RoHSCompliant