GeneSiC Semiconductor 1N1184

100V 35A DO-5 Silicon Stud Rectifier - Standard Recovery (Standard Configuration)
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountStud
Number of Pins2
Technical
Average Rectified Current35 A
Forward Current35 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)100 V
Max Reverse Voltage (DC)100 V
Max Surge Current595 A
Min Operating Temperature-55 °C
PackagingBulk
Peak Reverse Current10 µA
Reverse Voltage100 V

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor 1N1184.

GeneSiC Semiconductor
Datasheet2 pages13 years ago
Electro Sonic
Datasheet3 pages0 years ago
Datasheet2 pages11 years ago
Newark
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-11.58%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.10.0080
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for GeneSiC Semiconductor 1N1184.

Related Parts

Descriptions

Descriptions of GeneSiC Semiconductor 1N1184 provided by its distributors.

100V 35A DO-5 Silicon Stud Rectifier - Standard Recovery (Standard Configuration)
Standard Recovery - 100 V - 35 A
Rectifiers 100V 35A Std. Recovery
Standard Recovery, 100V, 35A, Do-5; Repetitive Peak Reverse Voltage:100V; Average Forward Current:35A; Forward Voltage Max:1.2V; Diode Module Configuration:Single; Diode Case Style:Do-5; No. Of Pins:2Pins; Forward Surge Current:595A Rohs Compliant: Yes |Genesic Semiconductor 1N1184

Manufacturer Aliases

GeneSiC Semiconductor has several brands around the world that distributors may use as alternate names. GeneSiC Semiconductor may also be known as the following names:

  • GENESIC
  • GENESIC SEMI
  • GeneSiC Semiconductor Inc

Technical Specifications

Physical
MountStud
Number of Pins2
Technical
Average Rectified Current35 A
Forward Current35 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)100 V
Max Reverse Voltage (DC)100 V
Max Surge Current595 A
Min Operating Temperature-55 °C
PackagingBulk
Peak Reverse Current10 µA
Reverse Voltage100 V

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor 1N1184.

GeneSiC Semiconductor
Datasheet2 pages13 years ago
Electro Sonic
Datasheet3 pages0 years ago
Datasheet2 pages11 years ago
Newark
Datasheet0 pages0 years ago

Compliance

Environmental Classification
REACH SVHCYes
RoHSCompliant